|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ams (Austria Micro Systems) » SQUIGGLE Micro Motors / TRACKER Sensors Developer's Kit - ams -REDIRECTED
NEWEST Products
AMS SQUIGGLE RV Motor Closed-loop / Position Sensor Developer's Kit

ams SQUIGGLE RV Motor Closed-loop/
Position Sensor Developer's Kit

ams SQUIGGLE RV Motor Closed-loop / Position Sensor Developer's Kit enables engineers to evaluate a tiny, closed loop motion system reference design with integrated SQUIGGLE RV (reduced voltage) micro motor, NSD-2101 piezo motor driver and NSE-5310 position sensor. The kits demonstrate the performance of these tiny components - the smallest of their kind - in an integrated motion system. Using the development kit, engineers can define system specifications for subsequent development of custom micro-motion modules with New Scale Technologies.

Features
  • Easy push-button operation demonstrates forward and reverse motion
  • Intuitive PC software facilitates detailed evaluation and system requirements definition
  • Powered by two 3V batteries
Kit contents include
  • One SQL-RV-1.8-6-12 SQUIGGLE RV motor mounted in reference integration slide assembly
  • One NSE-5310 position sensor and 11mm magnet
  • One battery-operated MC-3300-RV motor controller (incorporates the NSD-2101 driver)
  • USB connector cable
  • New Scale Pathway™ Software for Windows
Kit Contents
Kit Contents
AMS SQUIGGLE RV Motor Closed-loop / Position Sensor Developer's Kit Integrated Components

Integrated Components

  • SQL-RV-1.8-6-12 SQUIGGLE® RV micro motos. The world's smallest linear motor at 2.8 x 2.8 x 6mm features 6mm travel, 30 gram force stall force and 0.5μm resolution.
  • NSD-2101 motor driver. The drive IC generates ultrasonic signals to drive the SQUIGGLE motor and accepts feedback from the position sensor. It is integrated into the MC-3300-RV motor controller, which provides the USB interface to a PC.
  • NSD-5310 position sensor (closed-loop kits only). Magnetic sensor array with on-chip digital encoding has 0.5μm resolution with a size as small as 3.9 x 2.5mm. The kit includes an 11mm magnet.
  • Mechanical reference design. The SQUIGGLE RV motor (and NSE-5310 sensor in closed-loop kits) is integrated into a slide assembly demonstrating proper mounting, loading and alignment.
eNews
  • ams