|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ams (Austria Micro Systems) » M3-L Linear Actuator Development Kit - ams
NEWEST Products
ams M3-L Linear Actuator Development Kit

ams M3-L Linear Actuator Development Kit

ams M3-L Linear Actuator Development Kit enables OEMs to rapidly integrate high-resolution linear micro motion into OEM instruments. The M3-L Linear Actuator Development Kit includes one M3-L module, USB control adapter with SPI output, and New Scale Pathway™ development software. The kit helps designers define system specifications for subsequent development of custom micro motion modules with New Scale Technologies. Using the ams M3-L Linear Actuator Development Kit, designers can create custom M3-L systems to push and/or pull loads, and meet specific requirements for travel range, size, force, special environmental conditions and more.

Kit Components
  • One M3-L module
  • USB control adapter with SPI output
  • New Scale Pathway™ development software

Developer's Kit Module Specifications
  • Travel Range: 6mm
  • Maximum Housing Dimensions: 27.5 x 13.2 x 7.5mm
  • Speed: 5mm/s @ 0.15N load (typical)
  • Resolution: 0.5μm
  • Linear Accuracy: ±25μm
  • Maximum Load(Push Pull Stall Force with ±1 degree axial alignment): <0.20 Newtons
  • Maximum Recommended Mass: 5grams
  • Input Voltage: 3.1 - 3.6VDC
  • Input Power*: <0.5W (5mm/s at 0.15 Newtons) <0.2W quiescent
  • Digital Interface: I2C or SPI
  • Weight (without tip): 4.5 grams
M3-L Diagram
M3-L Diagram
 *Power depends on input voltage, speed & load.
eNews
  • ams