|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ams (Austria Micro Systems) » AS3993 UHF Reader Chip - ams
NEWEST Products
ams AS3993 UHF Reader Chip

ams AS3993 UHF Reader Chip

The ams AS3993 UHF Reader Chip is the first in the next generation of EPC Class 1 Gen2 RFID Reader ICs. It has a completely new low power architecture, down to 2.7V with 65mA, enabling battery powered, small form factor handheld and embedded applications. The AS3993 now delivers high performance Gen 2 in a small QFN48 7x7, while retaining the flexibility, integration and simplicity of the previous generations. The small size combined with the low power operation makes it ideal for embedded or mobile applications.

Features
  • Selectable receive sensitivity of -90dBm
  • Internal power amplifier to 20dBm
  • ISO18000-6C (EPC Gen2) protocol support
  • ISO18000-6A/B easily implemented in transparent mode
  • 3.3V supply voltage (2.7V to 3.6V)
  • Filters dedicated to 250kHz and 320kHz
  • M4 and M8 DRM operation
  • Support of ISO29143 (Air Interface for Mobile RFID Interrogators)
  • Antenna driver using ASK or PR-ASK modulation
  • AM & PM demodulation eliminating communication holes through automatic I/Q selection
  • On-board VCO -124dBc/Hz at 250kHz
  • Significant increase of PSRR through on-chip
  • RF output supply regulators
  • Power-down, standby and active mode
  • Frequency hopping support
  • MCU using 24 bytes FIFO
  • Selectable clock output for MCULarge peripheral communication supply range from 1.65V to 5.5V

  • Integrated regulators with automatic setting
    to boost system PSRR
  • Adjustable ASK modulation index
  • Oscillator using 20MHz crystal
  • Wide temperature range: -40ºC to 85ºC
  • 48-pin QFN (7x7mm) package

Applications
  • Embedded consumer
  • Embedded industrial
  • Beverage dispensing
  • UHF mobile market
  • Product authentication
Block Diagram
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • ams
  • Semiconductors|Integrated Circuits|IC-RF