|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ams (Austria Micro Systems) » AS3980 Demo Kit NEWTON - ams
NEWEST Products
ams AS3980 Demo Kit NEWTON

ams AS3980 Demo Kit NEWTON

ams' AS3980 Demo Kit NEWTON is a medium range EPC Gen 2 type UHF RFID Reader system for the 915MHz FCC ISM band. The output power of the NEWTON is configurable up to 28dBm. NEWTON features a selectable on-board chip antenna (AM11DG-ST01) as well as an option for a SMB connector for external antennas. The included Reader Suite software features tag read and write operations, full access to all the AS3980 registers and it incorporates special functions like the Generic Command and a tag movement detection tool.

Features
  • 28dBm output power
  • On-board antenna with optional SMB external antenna connector
  • In-circuit test points for digital, analog, and RF signals
  • USB/UART interface
Applications
  • Embedded consumer applications
  • Mobile applications (low power handheld, PDAs, smart phones)
  • Fast Moving Consumer Goods (FMCGs)
  • Embedded industrial applications
  • Gaming
  • Desktop readers
  • Low/mid powered modules
eNews
  • ams