Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Ampro by ADLINK » Ampro by ADLINK Express-HRR Extreme Rugged™ COM Express® Type 6 Computer-on-Modules
NEWEST Products
Ampro by ADLINK Express-HRR Extreme Rugged™ COM Express® Type 6 Computer-on-Modules with Intel® Core™ i7/i5/i3   Intel® Intelligence Systems Alliance

Ampro by ADLINK Express-HRR Extreme Rugged™ COM Express®
Type 6 Computer-on-Modules with Intel® Core™ i7/i5/i3

Ampro by ADLINK Express-HRR Extreme Rugged™ COM Express® Type 6 Computer-on-Modules with Intel® Core™ i7/i5/i3 are a modular and power-efficient solution for extremely rugged and mobile environments. The Express-HRR is a COM Express® Type 6 module with a quad/dual-core 2nd Generation Intel® Core™ i7/i5/i3 Processor and QM67 Chipset. These modules are designed with Extreme Rugged technology to support the extremes of shock, vibration, humidity, and temperature.


Features
  • Quad/dual core Intel® Core™ i7/i5/i3 Processor
  • Intel® QM67 Chipset
  • Up to 16GB ECC 1333Mhz DDR3 memory in two SODIMM sockets
  • Three Digital Display Interfaces (DDI) for DisplayPort /HDMI/DVI/SDVO
  • Seven PCIe x1, one PCIe x16 (Gen2) for graphics (or general purpose x8/4/1)
  • Two SATA 6Gb/s, two SATA 3Gb/s, Gigabit Ethernet, eight USB 2.0
  • COM Express® COM.0 R2.0 or R2.1 Type 6 Pinout
  • Extended temperature range: -40ºC to +85ºC
  • 50% thicker PCB for high vibration environments
Intel® Intelligence Systems Alliance

Ampro by ADLINK is part of the Intel® Intelligence Systems Alliance, one of the world's most recognized and trusted technology ecosystems. Members of the Intel® Intelligent Systems Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.

2nd Generation Intel® Core™ and Intel® Celeron® processors
with Mobile Intel® QM67/HM65 Express Chipsets

These low power processors are based on Intel® microarchitecture codenamed Sandy Bridge on 32nm process technology. This platform provides performance, remote manageability and security, ECC, and power savings capabilities ideal for a broad range of embedded applications.

Features
  • Intel® Advanced Vector Extensions - Accelerates floating-point compute performance
  • Intel® HD Graphics 3000 and Intel® Quick Sync Video - Supports high-end enhanced
    media/graphics capabilities and improves performance
  • Intel® Turbo Boost Technology 2.0 - Run applications faster at a higher frequency by using
    available thermal headroom
  • Intel® vPro™ Technology - Delivers unprecedented hardware support for vital security and remote management functions
Express-HRR Functional Diagram

Functional Diagram

  • Ampro by ADLINK
  • Embedded Solutions