|
The Ampro by ADLINK CoreModule® 740/745 Atom™ PC/104-Plus Single Board Computers with ICH8-M Chipset use an Intel® Luna Pier platform with 1.66GHz Intel® Atom™ (N450 and N455/D525, respectively) Pineview-M processor and ICH8M I/O Control Hub. The CoreModule® 740 includes USB 2.0, single channel IDE, LPC, floppy, parallel, serial ports, LPT, stack-through connectors, and integrated graphics in a compact ISM form factor. The CoreModule® 745 includes 4 USB 2.0, two SATA 3Gb/s, 3 serial ports, Gigabit Ethernet, 4GB SSD onboard, SMBus, LPC, and 8 GPIO.
Shared Features
- PC/104-Plus expansion
- Integrated graphics DirectX 9 controller at 200MHz
- Single channel 18-bit LVDS and analog VGA
CoreModule® 740 Features
- Intel® Atom™ Processor N450 1.66GHz
- Onboard Single Channel DDR2 SDRAM

CoreModule® 745 Features
- Intel® Atom™ Processor N455/D525 (D425 optional)
- Up to 2GB Single Channel DDR3 SDRAM
- Intel® 82574IT Gigabit Ethernet, 3 COMs, 4 USB,
4GB SSD onboard

|
|