|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » Type G Series Connectors - Amphenol RF
NEWEST Products

Amphenol RF Type G Connectors

Amphenol RF Type G Series Connectors are a slide-on alternative to the Type F with 15A continuous current rating. The Type G line consists of Bulkhead Mount Jack Receptacles and PCB Mount Jack Receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Type G has an impedance of 75Ω, making it ideal for CATV applications.


Features
  • Push-on blind mate capabilities using BeCu springs provide quick installation; springs allow multiple matings
  • Version available with 15A continuous current capability meets new generation equipment for HFC Networks. (Hybrid Fiber Coax)
  • Patent pending contact design
    • Provides a truly cylindrical coaxial contact
    • Provides superior RF performance and excellent insertion/withdrawal characteristics
  • 30dB return loss to 1GHz with 10A current capability. 20dB return loss with 15A version provides high performance; outperforms competition
Applications
  • CATV
  • Head End Equipment
  • Components (Amplifiers)
  • Hybrid Fiber Coax Networks
    • Set Top Boxes

Specifications
  • Impedance: 75Ω
  • RF Leakage: -100dB min. @ 1GHz
  • Temperature Range: -40°C to + 140°C

Part NumberGenderMaximum FrequencyTermination Style




Loading First Previous Next Last

Technical Drawing

Technical Drawing
eNews
  • Amphenol RF