|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » Type F Series Connectors - Amphenol RF
NEWEST Products
Amphenol RF

Amphenol RF Type F Series Connectors

Amphenol RF Type F Series Connectors are high-performance, cost-competitive connectors compliant with a 3/8-32 thread specification. These high-performance connectors provide -30dB return loss at 1Ghz while still accepting .022-.042in. diameter conductors. Type F connectors, which feature a threaded coupling mechanism, are ideal for cable television (CATV), set top boxes, and cable modems.


Features
  • Patent pending contact design provides a truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics
  • 30dB return loss to 1GHz ensures a high performance specification that outperforms competition
  • Multiple PCB mount packages: surface mount, edge mount, right angle, and straight
  • Accommodates .022-.042 inch center conductor sizes. One connector accommodates a wide range of cable sizes, reducing part numbers.

Applications
  • Cable Assemblies
  • Head End Equipment
  • Set Top Boxes
  • CATV
  • High Speed Cable Modems
  • CIMs
  • Hybrid Fiber Coax Networks
Specifications
  • Type F Receptacles
    • Impedance: 75Ω
    • RF Leakage: -100dB min. @ 1GHz
    • Temperature Range: -40°C to +60°C
  • Type F Bulkhead Jacks
    • Impedance: 75Ω
    • Frequency Range: 0-1GHz
    • RF Leakage: -100dB min @ 1GHz
    • Temperature Range: -40°C to +60°C
  • Type F Adapters
    • Impedance: 75Ω
    • RF Leakage: -100dB min. @ 1GHz
    • Temperature Range: -40°C to +60°C
eNews

  • Amphenol RF