|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol Pcd » Backshell Clamps - Amphenol Pcd
NEWEST Products
Amphenol Pcd Logo

Amphenol Pcd Backshell Clamps

Amphenol Pcd Backshell Clamps not only tidy-up the cable after termination, but provide good strain relief at the termination area. It is a cost-effective cable holding option when environmental protection is not a concern and weight savings is a major consideration.

Amphenol Pcd Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513 specifications and are available in environmental and non-environmental options, as well as EMI / RFI.

  • Environmental backshells - provides 6 feet water protection when used with perfectly jacketed cable and are suitable for harsh environment applications
  • Non-environmental backshells - suitable for an inside the box/climate controlled room application where the cabling should be supported with adequate strain relief
  • Environmental EMI / RFI Backshells - are an ideal choice for the cabling solutions in the harsh environment situations where both electromagnetic and radio frequency noises are to be isolated
  • Non-environmental EMI/RFI Backshells - offers a 360-degree screen termination facility. Available in straight, 90 degree bent and 45 degree bent varieties, it accommodates both individual and overall shielding. 

These options are available in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48.


Sign-Up for New Product Announcements from Mouser
  • Amphenol Pcd
  • Connectors|Connector-Circular