Home » NEWEST Products » New by Manufacturer » Amphenol Pcd » Cat 5e, Cat 6, and Cat 6a Cable Assemblies - Amphenol Pcd
NEWEST Products
Cat 5e / Cat 6 / Cat 6a Cables

Amphenol Pcd Cat 5e / Cat 6 / Cat 6a Cables

Amphenol Pcd offers high reliability Cat 5e, Cat 6, and Cat 6a cable assemblies designed for fixed or portable applications in harsh environments. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar™ reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Amphenol pcd cables are designed to ISO/IEC11801 requirements.

A 4-pair, 24 AWG, 100 Ohm SFTP round patch cable, designed to the ISO/IEC 11801 Category 5e requirements (Cat 5e on 76m). The cable contains 4 twisted pairs, cabled, double shielded with Kevlar reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Designed for fixed or portable applications in harsh environments.


 Features
  • Halogen free flame retardant polyether-based polyurethane
  • Excellent hydrolysis resistance
  • High microbial resistance
  • Glossy finish
  • UV resistant
  • High Flexibility
 Applications
  • Robotics
  • Motion Control
  • Railways
  • CNC Machines
  • Battlefield Communication
  • Industrial Process Control

A 4-pair, 26 AWG, 100 Ohm SFTP round patch cable, designed to the ISO/IEC 11801 Category 6 requirements. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Designed for fixed or portable applications in harsh environments.

 Features
  • Halogen free flame retardant polyether-based polyurethane
  • Excellent hydrolysis resistance
  • High microbial resistance
  • Glossy finish
  • UV resistant
  • High Flexibility
 Applications
  • Robotics
  • Motion Control
  • Railways
  • CNC Machines
  • Battlefield Communication
  • Industrial Process Control

A 4-pair, 26 AWG, 100 Ohm SFTP round patch cable, designed to the ISO/IEC 11801 Category 6a requirements. The cable contains 4 twisted pairs, cabled, double shielded with Kevlar reinforcement strands, jacketed in black UV resistant Polyurethane HFFR. Amphenol Pcd cables are designed to ISO/IEC11801 requirements.

Features
  • Halogen free flame retardant polyether-based polyurethane
  • Excellent hydrolysis resistance
  • High microbial resistance
  • Glossy finish
  • UV resistant
  • High Flexibility
 Applications
  • Robotics
  • Motion Control
  • Railways
  • CNC Machines
  • Battlefield Communication
  • Industrial Process Control
  • Amphenol Pcd