|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » Harsh Environment USB 3.0 Connection System - Amphenol Pcd
NEWEST Products
Harsh Environment USB 3.0 Connection System

Amphenol Pcd Harsh Environment
USB 3.0 Connection System

Amphenol Pcd USB 3.0 Connection System provides the ideal solution for data transfer in harsh or demanding environments. The USB 3.0 field bus has the same form & fit as the standard USB 2.0 but will reach 10x the speeds transmitting data at up to 5 Gbits/second. The Connection System is sealed against fluids and dusts (IP68), offers shock, vibration and traction resistance and features improved EMI protection. The metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations. The USB 3.0 Connection System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military & industrial connectors for harsh environments.

Features
  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field and no tools required
  • Improved EMI protection
  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - Shell size 15
  • 2 mechanical coding / polarization possibilities (receptacle insert rotation)
  • USB3F TV plug retention in the receptacle: 100 N in the axis
  • Mating cycles: 500 minimum
Environmental Protection
  • Sealing (when mated): IP68 (temporary immersion)
  • Salt spray: 48h with nickel plating
  • > 500h with olive drab cadmium
  • 500h with marine bronze shell
  • Fire retardant / low smoke: UL94 V0 and NF F 16 101 & 16 102
  • Vibrations: 10 – 500Hz, 10g, 3 axes: no discontinuity > 1micro s
  • Shocks: IK06: weight of 250g drop from 40 cm [15.75 in] onto connectors (mated pair)
  • Humidity: 21 days, 43°C, 98% humidity
  • Temperature range: - 40°C / +85°C
Applications
  • Embedded computers
  • Data acquisition and transmission in harsh environment
  • Railways
  • Battelfield communication systems
  • Navy systems
Data Transmission
  • USB specification 3.0
  • Data rate: up to 5Gb/s for high speed USB
  • Amphenol Pcd