Home » NEWEST Products » New by Manufacturer » Amphenol Connex » Threaded Connectors and Adapters - Amphenol Connex
NEWEST Products

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.

View All Amphenol Threaded RF Connectors

Amphenol Connex N-Type Connector Series offers a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. Their primary applications are the termination of medium to miniature size coaxial cable, including RG-8, RG-58, RG-141, and RG-225. The Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-DTL-39012 specification. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies. The N-Type connector meets many customer application demands with plug styles available in straight and right angle and jack styles available in panel mount, bulkhead mount, and receptacle.


Amphenol Connex Between Series Threaded Adapters are used to join two incompatible series. The provide a transition from one connector series to another. Between Series Threaded Adapters offers a broad line of adapters covering all the major series to provide the end user maximum flexibility.


Amphenol Connex Fixed Length Threaded Cable Assemblies offers a full line of pre-assembled, fixed-length cable assemblies for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with AMC, BNC, MMCX, SMA, N-Type and other commercially available RF connector series and include straight and right angle plugs, straight jacks, and bulkhead jacks in a variety of configurations.


Amphenol Connex Low PIM (Low Passive Intermodulation) Connectors, Adapters and Cable Assemblies are ideal for wireless applications requiring consistent electrical performance, low return loss and low IMD.   All Connex Low PIM connector bodies are plated with a tri-alloy plating known as white bronze or Nexcote™ and offer the same Low PIM performance as silver without fear of tarnishing.

Low PIM threaded connectors are available in 7/16 and N-Type, in-series adapters in N-Type and 4.1/9.5, cable assemblies in N-Type, and a wide range of between series options.


Amphenol Connex Low PIM Adapters (Low Passive Intermodulation Adapters) are designed for wireless applications requiring consistent electrical performance, low return loss and low IMD. These precision-machined coaxial adapters are constructed with brass bodies and contacts. Low PIM Adapters are plated with a tri-alloy plating known as white bronze or Nexcote™, and offer the same low PIM performance as silver without tarnishing. Contacts are either silver plated or white bronze. Between series and in-series low PIM RF adapters are available with Type N, 7/16 DIN, and SMA connector interfaces.



Amphenol Connex RF Coaxial Crimp Tools utilize industry standard crimp die set dimensions.  In many cases a single hex die set will allow the crimping of both contacts and ferrules of RF connectors on a variety of industry standard flexible RG style coaxial cables and low-loss (LMR) style cables.  Ratcheting hand tool handles can be purchased separately or with a die set pre-installed.
  • Amphenol Connex