|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » XLRnet RJ45 Connectors - Amphenol Audio
NEWEST Products
Amphenol Audio XLRnet Connectors

Amphenol Audio XLRnet Connectors

Amphenol Audio XLRnet Connectors provide RJ45 Class D or CAT 5e performance in A or B type housings. Designed for pre-assembled RJ45 cables, the XLRnet Connectors feature the "Jaws" Cable Retention System for quick and simple field assembly without the use of special tools. The XLRnet series complies with RoHS Directive 2002/95/EC, has a protection class rating of IP40, operates in a temperature range of 25˚C to +75˚C, and is suitable for use in harsh environmental conditions.

  • XLR RJ45 cable plug housing
  • Designed for pre-assembled RJ45 cables
  • Quick and simple assembly
  • Jaws Cable Retention System
  • No cabling in field required
  • No special tools required for assembly
  • Nickel or black housings
  • RoHS Compliant
  • Termination Preassembled: RJ45 Cable
  • Environmental: Complies with RoHS Directive 2002/95/EC
  • Protection Class: IP40
  • Operating Temperature: -25˚C to +75˚C (-13°F to -167°F)
  • Insertion and Withdrawal force: ≥10N - ≤20N
  • Cable O.D. range: 5-8mm (0.20" - 0.31")
  • Mechanical Operations: 1000 mating cycles
  • Connector shell: Metal Diecast Zinc Alloy
  • Shell finish: Satin nickel or Black
  • Boot / Backshell: UL94V-0 Noryl N190 / Valox
  • Finish: Black
  • Cable clamp: PA6
  • Sleeve: Valox
Part NumberPerformance CategoryTermination StyleShielding

Loading First Previous Next Last

  • Amphenol Audio
  • Connectors|Connector-Telecom & Ethernet