Home » NEWEST Products » New by Manufacturer » Amphenol Aerospace » MT Fiber Ferrules - Amphenol Aerospace
NEWEST Products

Amphenol Aerospace MT Fiber Ferrules

Amphenol Aerospace MT Fiber Ferrules offer a high fiber density in a relatively small cylindrical connector package with all the advantages of the MIL-DTL-38999 Series III connector. Three levels of alignment provide for a precise fiber to fiber interface. Two arrangements are available, shell size 11 with one ferrule, and shell size 21 with four ferrules.


Features
  • Three levels of alignment provide for precision fiber to fiber interface: shell to shell with keying to allow for alternate positions; insert plug to insert receptacle; MT contact guide pins
  • High density - Up to 48 fiber channels in a size 11 composite shell, up to 192 fiber channels in a size 21 composite shell
  • Shells can be provided with either socket or plug inserts
  • MT ferrules are available in either multimode or singlemode - Fiber spacing is 0.25mm
  • MT contact removal tool Amphenol part number CF-008025-000
 
Part Number Description Data Sheet Product Mode Connector Type Features Type








Loading First Previous Next Last
  • Amphenol Aerospace