Home » NEWEST Products » New by Manufacturer » Amphenol-Tuchel » C146 Heavy|Mate Connectors - Amphenol
NEWEST Products
Amphenol-Tuchel C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate Connectors

Amphenol C146 Heavy|Mate is a modular connector line, consisting of Hoods & Housings, Inserts, and Contacts. The C146 Series provides a robust design necessary for harsh industrial environments. They have a wide range of inserts for signal and power transmission and a large variety in pole sizes from 3 up to 280 poles per connector. The Heavy|Mate Connectors utilize Radsok contact technology which correspond to the market standard and are suitable for high current applications with very low transition resistance.

Why Heavy|Mate?
  • Connections in harsh industrial environment
  • Robust design necessary
  • High number of poles or different kinds of signals transmitted
  • Very good EMC protection required
  • Power and signal transmission outdoor
  • Very safe locking system required
Features
  • Hybrid interconnections
  • High current
  • High pole sizes
  • Voltage up to 1000V
  • IP65 to IP68
  • Corrosion resistance
  • Vibration proof
  • VDE, UL, CSA approvals
 
 
  • Amphenol-Tuchel
  • Industrial
  • Connectors|Connector-Rectangular Power