Home » NEWEST Products » New by Manufacturer » American Technical Ceramics (ATC) » ATC 550x Series UBC™ Ultra-Broadband Capacitors
NEWEST Products
ATC 550x Series UBC™ Ultra-Broadband Capacitors

ATC 550x Series UBC™ Ultra-Broadband Capacitors

ATC 550x Series UBC™ Ultra-Broadband Capacitors are manufactured with highest quality materials to provide reliable and repeatable ultra-broadband performance from 16 KHz through 40+ GHz. 550x Series UBC™ Ultra-Broadband Capacitors exhibit ultra-low insertion loss, flat frequency response and excellent return loss, and are available in one-piece orientation-insensitive 0201 and 0402 SMT packages. ATC 550x Series UBC™ Ultra-Broadband Capacitors are fully compatible with high speed automated pick-and-place manufacturing and are ideal for D.C. blocking, coupling, bypassing and feedback applications requiring Ultra-Broadband performance.

Features
  • EIA 0201 and 0402 Case Sizes
  • Capacitance Range: 10 - 100 nF
  • Operating Frequency Range: 16 KHz (-3 dB roll-off) to 40+ GHz
  • Insertion Loss Range: < 0.4 - 0.5 dB typical
  • Orientation Insensitive
  • One Piece Construction
  • Voltage Rating Range: 10 - 16 WVDC
  • RoHS Compliant Terminations
Applications
  • Ultra-Broadband Performance
  • Ultra-Low Insertion Loss
  • Flat Frequency Response
  • Excellent Return Loss
  • Unit-to-Unit Performance Repeatability
  • Rugged Ceramic Construction
  • American Technical Ceramics (ATC)
  • Passive Components|Capacitors