|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » American Technical Ceramics (ATC) » 506WLS Series Ultra-Broadband Inductors - American Technical Ceramics
NEWEST Products
ATC 506WLS Series Ultra-Broadband  (UBL) SMT Inductors

ATC 506WLS Ultra Broadband (UBL) Inductors

American Technical Ceramics (ATC) 506WLS Series Ultra-Broadband (UBL) SMT Inductors are high-frequency components that provide ultra-low insertion loss and an excellent match over multiple octaves of frequency spectrum. Other advantages of the 506WLS Series UBL Inductors from ATC include flat frequency response, excellent return loss through 40GHz, unit-to-unit performance repeatability, and rugged powdered iron core. Features of this series include 0.47µH inductance, operating frequency of 9.5MHz through 40+GHz, operating temperature range from -55ºC to +125ºC, and lead-free, RoHS compliant terminations.

Features
  • Inductance: 0.47µH
  • Operating frequency: 9.5MHz (-3 dB roll-off) through 40+GHz
  • Insertion loss (shunt mounted): <0.5 dB
  • Return loss (shunt mounted): >20 dB
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS compliant terminations

Applications
  • Ultra-broadband DC decoupling networks
  • Bias tee applications in optical communications systems
  • Equipment using high-speed digital logic


 
  • American Technical Ceramics (ATC)