|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » American Technical Ceramics (ATC) » 400 Z Series Precision Tolerance NPO RF Microwave Capacitors - American Technical Ceramics
NEWEST Products
American Technical Ceramics 400 Z Series Precision Tolerance NPO RF Microwave Capacitors

American Technical Ceramics 400 Z Series Precision Tolerance NPO RF Microwave Capacitors

American Technical Ceramics 400 Z Series Precision Tolerance NPO RF Microwave Capacitors are manufactured with the highest quality materials to provide reliable and repeatable performance. The 400Z is constructed with a low loss silicon dioxide and silicon oxynitride dielectric along with high quality sputtered electrode materials to ensure superior performance. High electrical and thermal conductivity and high stability over temperature make this device suitable for a variety of critical small and large signal RF and microwave applications. This Series offers the tightest tolerances available over a wide range of capacitance values. The 400Z is built in an 0201 SMT package and is fully compatible with high speed automated pick-and-place manufacturing.  It is designed to meet the most stringent RF and Microwave requirements.

Features
  • EIA Case Size 0201
  • Capacitance Range 0.1 pF to 22 pF
  • Tolerances to ±0.02 pF
  • Ultra Stable Performance
  • RoHS Compliant / Lead-Free
Typical Applications
  • Filter Networks
  • Matching Networks
  • High Q Frequency Sources
  • Tuning
  • Coupling
  • Bypass and DC Blocking
Mechanical Dimensions
Mechanical Dimensions
Outline Dimensions
Outline Dimensions
Suggested Mounting Pad Dimensions
Suggested Mounting Pad Dimensions
  • American Technical Ceramics (ATC)