|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » American Technical Ceramics (ATC) » ATC 700 A & B Series Multilayer Capacitors
NEWEST Products

ATC 700 A & B Series Multilayer Capacitors

American Technical Ceramics (ATC) 700 A & B Series NPO Porcelain and Ceramic Multilayer Capacitors are RF/Microwave capacitors that exhibit ATC's new improved ESR/ESL performance in a high density porcelain and ceramic construction that provides a rugged, hermetic package. The 700 A & B Series Multilayer Capacitors from ATC offer superior high self-resonance and zero TCC characteristic which provides excellent performance over a broad range of RF and microwave applications requiring minimum drift. Features of these case A (.055" x 0.55") and case B (.110" x .110") size caps include capacitance range from 0.1pF to 5100pF, extended WVDC up to 1500 VDC, low ESR/ESL, low noise, and established reliability (QPL). The 700 B Series is available with an encapsulation option for applications requiring extended protection against arc-cover and corona. Applications that utilize 700 A & B Series Capacitors include bypass, coupling, tuning and DC Blocking in filters, oscillators, and timing.

ATC 700 A Series Multilayer Capacitors

View Product List
Datasheet
700 A Series

Features
  • Case A Size: 0.55" x 0.55"
  • Low ESR/ESL
  • Low noise
  • Rugged construction
  • Extended WVDC up to 250 VDC
  • Capacitance range:
    0.1pF to 1000pF
  • Zero TCC
  • High self-resonance
  • Established Reliability (QPL)

ATC 700 B Series Multilayer Ceramic Capacitors

View Product List
Datasheet
700 B Series

Features
  • Case B Size: .110" x .110"
  • Low ESR/ESL
  • Low noise
  • Rugged construction
  • Available with Encapsulation Option
  • Capacitance range:
    0.1pF to 5100pF
  • Zero TCC
  • High self-resonance
  • Established Reliability (QPL)
  • Extended WVDC up to 1500 VDC
  • American Technical Ceramics (ATC)
  • Passive Components|Capacitors