|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Altera Corporation » Altera Cyclone V FPGAs
NEWEST Products
Altera Cyclone® V FPGAs
Altera Cyclone® V FPGAs


Additional Resources

Altera Cyclone® V FPGAs

Altera Cyclone® V 28nm FPGAs provide the industry's lowest system cost and power, along with performance levels that make the device family ideal for differentiating your high-volume applications. You'll get up to 40 percent lower total power compared with the previous generation, efficient logic integration capabilities, integrated transceiver variants, and SoC FPGA variants with an ARM®-based hard processor system (HPS). The family comes in six targeted variants:

FPGAs
  • Cyclone V E FPGA with logic only
  • Cyclone V GX FPGA with 3.125-Gbps transceivers
  • Cyclone V GT FPGA with 5-Gbps transceivers
SoC FPGAs
  • Cyclone V SE SoC FPGA with ARM-based HPS and logic
  • Cyclone V SX SoC FPGA with ARM-based HPS and 3.125-Gbps transceivers
  • Cyclone V ST SoC FPGA with ARM-based HPS and 5-Gbps transceivers


Shared Features
  • Industry-leading low power and low
    system cost:
    • Built on TSMC's 28nm Low-Power (28LP) process
    • 88mW maximum power consumption per channel at 5Gbps
    • Over 4,000 MIPS (Dhrystones 2.1 benchmark) processing performance for under 1.8W (for SoC FPGA)
    • Lower power due to increased use of hard intellectual property (IP) blocks
SoC FPGA Features
  • Integrated HPS lets you reduce system power, system cost, and board space:
    • Consists of processors, peripherals, and memory controller
  • Performance and ecosystem of an applications-class ARM® processor combined
    with the flexibility, low cost, and low power consumption of the Cyclone V FPGAs
Applications
  • Industrial
    • Industrial networking
    • Motor control
  • Wireless
    • Mobile backhaul
    • Remote radio heads
    • Picocell
  • Wireline
    • Access routers
    • Control plane
  • Broadcast
    • Capture cards
    • Video conversion
  • Consumer
    • Displays
  • Automotive
    • Infotainment
    • Drive assistance
    • Battery management

Cyclone V E FPGA Family Overview - logic only
Part Number Logic Elements (LEs) (K) M10K Memory Blocks Memory Logic Array Blocks (MLABs) (Kb) 18-bit x 18-bit Multipliers Variable-Precision DSP Blocks Fractional Phase-Locked Loops (fPLLs) Maximum User I/Os Memory Controllers
5CEA2 25 176 196 50 25 4 224 1
5CEA4 49 308 303 132 66 4 224 1
5CEA5 77 446 424 300 150 6 240 2
5CEA7 149.5 686 836 312 156 7 480 2
5CEA9 301 1220 1717 684 342 8 480 2
Cyclone V GX FPGA Family Overview - 3.125Gbps Transceivers
Part Number Logic Elements (LEs) (K) M10K Memory Blocks M10K Memory (Kb) MLABs (Kb) 18-bit x 18-bit Multipliers Variable-Precision DSP Blocks PCI Express® Hard Intellectual Property (IP) Block Fractional Phase-Locked Loops (fPLLs) Max User I/Os Memory Controllers
5CGXC3 31.5 119 1190 159 102 51 1 4 208 1
5CGXC4 50 250 2500 295 140 70 2 6 336 2
5CGXC5 77 446 4460 424 300 150 2 6 336 2
5CGXC7 149.5 686 6860 836 312 156 2 7 480 2
5CGXC9 301 1220 12200 1717 684 342 2 8 560 2
Cyclone V GT FPGA Family Overview - 5Gbps transceivers
Part Number LEs (K) M10K Memory Blocks M10K Memory (Kb) MLABs (Kb) 18-bit x 18-bit Multipliers Variable-Precision DSP Blocks PCIe Hard IP Block fPLLs Maximum User I/Os Memory Controllers
5CGTD5 77 446 4460 424 300 150 2 6 336 2
5CGTD7 149.5 686 6860 836 312 156 2 7 480 2
5CGTD9 301 1220 12200 1717 684 342 2 8 560 2
Cyclone V SE FPGA Family Overview
Part Number LEs (K) Adaptive Logic Modules (ALMs) M10K Memory Blocks MLABs (Kb) 18-bit x 19-bit Multipliers Variable-Precision DSP Blocks FPGA PLLs HPS PLLs Max FPGA User I/Os Max HPS I/Os Processor Cores (ARM® Cortex®-A9 MPCore™)
5CSEA2 25 9434 140 138 72 36 4 3 145 188 Single or Dual
5CSEA4 40 15094 224 220 116 58 5 3 145 188 Single or Dual
5CSEA5 85 32075 397 480 174 87 6 3 288 188 Single or Dual
5CSEA6 110 41509 514 621 224 112 6 3 288 188 Single or Dual

SoC FPGA Hard Processor System
SoC FPGA Hard Processor System
ARM Cortex-A9 MPCore Processor
SoC FPGA Dedicated Peripherals and Debug Modules
Cyclone V SX FPGA Family Overview
Part Number LEs (K) ALMs M10K Memory Blocks MLABs (Kb) 18-bit x 19-bit Multipliers Variable-Precision DSP Blocks Max XCVRs PCIe Hard IP Block FPGA PLLs HPS PLLs Max FPGA User I/Os Max HPS I/Os Processor Cores (ARM® Cortex®-A9 MPCore™)
5CSXC2 25 9434 140 138 72 36 6 2 4 3 145 188 Dual
5CSXC4 40 15094 224 220 116 58 6 2 5 3 145 188 Dual
5CSXC5 85 32075 397 480 174 87 9 2 6 3 288 188 Dual
5CSXC6 110 41509 514 621 224 112 9 2 6 3 288 188 Dual

SoC FPGA Hard Processor System
SoC FPGA Hard Processor System
ARM Cortex-A9 MPCore Processor
SoC FPGA Dedicated Peripherals and Debug Modules
Cyclone V ST FPGA Family Overview
Part Number LEs (K) ALMs M10K Memory Blocks MLABs (Kb) 18-bit x 19-bit Multipliers Variable-Precision DSP Blocks Max XCVRs PCIe Hard IP Block FPGA PLLs HPS PLLs Max FPGA User I/Os Max HPS I/Os Processor Cores (ARM Cortex™-A9 MPCore™)
5CSTD5 85 32075 397 480 174 87 9 2 6 3 288 188 Dual
5CSTD6 110 41509 514 621 224 112 9 2 6 3 288 188 Dual

SoC FPGA Hard Processor System
SoC FPGA Hard Processor System
ARM Cortex-A9 MPCore Processor
SoC FPGA Dedicated Peripherals and Debug Modules

Altera Cyclone V SoC Development Kit



Kit Includes
  • Board, power supply, cables, reference design
  • Includes 1 user license for ARM DS-5 Altera Edition Toolkit
  • Uses Quartus II Web Edition design software

Features
  • Integrated HPS lets the user reduce system power, system cost, and board space:
    • Consists of processors, peripherals, and memory controller
  • Performance and ecosystem of an applications-class ARM® processor combined with the flexibility, low cost, and low power consumption of the Cyclone V FPGAs

Altera Cyclone V SoC Development Board Block Diagram

Altera Cyclone V SoC Development Board Block Diagram

Altera Cyclone V SoC Development Board
Altera Cyclone V SoC Development Board
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Altera Corporation
  • Semiconductors|Embedded Processors|IC-Programmable Logic