Home » NEWEST Products » New by Manufacturer » Alpha Wire » EcoCable - Alpha Wire
NEWEST Products
Alpha Wire EcoCable®

Alpha Wire EcoCable®

Alpha Wire EcoCable® is a new innovative control cable that offers better performance and minimum environmental impact. Modified polyphenylene ether (mPPE) jacketing and insulation provides the advantages of a smaller, lighter control cable that can handle extreme temperatures of -50ºC to 105ºC. EcoCable is up to 47% smaller and up to 65% lighter than PVC cable and is 100% recyclable. Weight savings of up to 65% are possible due to a low specific gravity of 1.03 which is 25% to 40% lower than other insulation materials such as PVC, polyethylene, and cross-linked polyethylene.  Three shielding options are available:  unshielded,
foil shielded, and SupraShield® foil plus braid shield.
Learn More About Alpha Wire EcoGen Wire & Cable.

Features
  • Recyclable mPPE jacket and insulation    
  • -50°C to 105°C temperature range
  • RoHS and REACH compliant
  • Suitable for use in NFPA 79 applications    
  • 130 standard constructions available
Approvals
  • UL AWM 21510 (600 V, 105°C)
  • UL VW-1
  • CE
  • CSA AWM I/II A/B FT1
  • WEEE
  • IEC 60332-2 Flame Behavior
PVC vs. EcoCable Comparison
PVC vs. EcoCable Comparison
  • Alpha Wire
  • Wire & Cable