Home » NEWEST Products » New by Manufacturer » ADLINK Technology » Ampro by ADLINK ReadyBoard 740 / 910 EPIC SBCs with Intel®
NEWEST Products
Ampro by ADLINK ReadyBoard™ 740 / 910 EPIC Single Board Computers with Intel®  Intel® Intelligence Systems Alliance

Ampro by ADLINK ReadyBoard™ 740 / 910
EPIC Single Board Computers with Intel®

Ampro by ADLINK ReadyBoard™ 740 / 910 EPIC Single Board Computers (SBC) include the ReadyBoard™ 740 Dual-Core Intel® Atom™ EPIC Single Board Computer with H.264 Hardware Video Decoder and the ReadyBoard™ 910 Intel® Core™ i7/i5 EPIC Single Board Computer. These SBCs are available with Intel® Atom™, Core™, or Celeron® processor technology for ultra high CPU performance and high speed I/O.

Intel® Intelligence Systems Alliance

Ampro by ADLINK is part of the Intel® Intelligence Systems Alliance, one of the world's most recognized and trusted technology ecosystems. Members of the Intel® Intelligent Systems Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.

Ampro by ADLINK ReadyBoard™ 740 Dual-Core Intel® Atom™ EPIC SBCs


Ampro by ADLINK ReadyBoard™ 740 Dual-Core Intel® Atom™ EPIC Single Board Computers (SBC) each integrate a single- or dual-core Atom™ processor and ICH8M chipset, onboard SSD, H.264 video decoder, networking, and robust I/O in a compact EPIC form factor. These SBCs are ideal for compact embedded applications that need ultra high CPU performance and high speed I/O. They are particularly suitable for transportation, self-service, digital signage, and video surveillance applications.


ReadyBoard™ 740 Features
  • Intel® Dual Core
    Atom™ Processor
  • Gigabit Ethernet
  • H.264 Hardware Video Decoder
  • Analog VGA, LVDS, and
    DVI-D display
  • PCI Express Mini Card socket
  • Onboard SSD
Applications
  • Transportation
  • Self-service
  • Digital signage
  • Video surveillance
Part Number Processor Frequency RAM
RB-740-R-14 Intel Atom D410 1.66GHz 4GB
RB-740-R-16 Intel Atom D510 1.66GHz 4GB
RB-740-R-17 Intel Atom N450 1.66GHz 4GB
RB-740-R-18 Intel Atom N450 1.66GHz 4GB
RB-740-L-16 Intel Atom D510
(Quick Start Kit)
1.66GHz 1GB

Intel® Atom™ Processors 400 and 500 Series
with Intel® 82801HM I/O Controller

This platform features the Intel® Embedded Flexible Design to enable scalability while delivering robust performance. The processors are available in dual- and single-core options with memory support up to DDR3 800 MHz. The chipset provides rich I/O capabilities offering solutions for many embedded applications.

Features
  • Integrated graphics and memory controller: Supports lower power
    and smaller form factor footprint
  • Intel® Streaming SIMD Extensions (SSE) 2 and Intel® SSE3: Enables faster
    data processing in complex arithmetic/video decoding
  • Intel® Hyper-Threading Technology: Increases system responsiveness
    in multi-tasking environments
  • Power Savings: Enhanced Intel® Deeper sleep states (select SKUs)
    and dynamic L2 cache sizing

Ampro by ADLINK ReadyBoard™ 910 Intel® Core™ i7/i5 EPIC SBCs


Ampro by ADLINK ReadyBoard™ 910 Intel® Core™ i7/i5 EPIC Single Board Computers each integrate a 2nd Generation Intel® Core™ i7/i5/i3 or Celeron® processor (rPGA988B package, Socket G2), Mobile Intel® HM65 Express Chipset, onboard SSD, networking, and robust I/O in a compact EPIC form factor. These SBCs are suitable for transportation, self-service, digital signage, and video surveillance applications.


ReadyBoard™ 910 Features
  • 2nd Generation Intel® Core™
    i7/i5 Processor
  • Dual Gigabit Ethernet
  • USB 3.0 with SuperSpeed
    5Gb/s data transfer rate
  • Analog VGA, LVDS, and
    DVI-D display
  • PCI Express Mini Card socket;
    PCI-104 expansion
  • Onboard SSD
Applications
  • Transportation
  • Self-service
  • Digital signage
  • Video surveillance
Part Number Processor Frequency RAM
RB-910-S Intel Core i3/i5/i7, Intel Celeron 1.6 to 2.5GHz 4GB
RB-910-S-2710 Intel Core i7-2710QE 2.1GHz 8GB
RB-910-L-2710 Intel Core i7-2710QE
(Quick Start Kit)
2.1GHz 2GB

2nd Generation Intel® Core™ and Intel® Celeron® processors
with Mobile Intel® QM67/HM65 Express Chipsets

These low power processors are based on Intel® microarchitecture codenamed Sandy Bridge on 32nm process technology. This platform provides performance, remote manageability and security, ECC, and power savings capabilities ideal for a broad range of embedded applications.

Features
  • Intel® Advanced Vector Extensions - Accelerates floating-point compute performance
  • Intel® HD Graphics 3000 and Intel® Quick Sync Video - Supports high-end enhanced
    media/graphics capabilities and improves performance
  • Intel® Turbo Boost Technology 2.0 - Run applications faster at a higher frequency by using
    available thermal headroom
  • Intel® vPro™ Technology - Delivers unprecedented hardware support for vital security and remote management functions


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Ampro by ADLINK
  • Development Tools|Embedded Solutions