Home » NEWEST Products » New by Manufacturer » ADLINK Technology » Ampro by ADLINK nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT
NEWEST Products
Ampro by ADLINK nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT   

Ampro by ADLINK nanoX-TCR Extreme Rugged™
COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT

Modern embedded applications may not only require a high level of processing performance, but additional I/O. COM Express modules are the solution, and in a compact form factor. Ampro by ADLINK nanoX-TCR Extreme Rugged™ COM Express® Mini Computer-on-Modules with Intel® Atom™ E6xxT are modular, power-efficient solutions for extreme rugged and mobile environments. The nanoX-TCR is a COM Express® Nano Type 10 module featuring the Intel® Atom™ Processor E6xxT. These mini computer-on-modules are designed with Extreme Rugged technology for wide temperature range and high vibration environments.


Features
  • Intel® Atom™ Processor E6xxT from 600MHz up to 1.6GHz
  • COM Express® Mini form factor 84 x 55mm
  • 1-2GB soldered industrial grade 800MHz DDR2 SDRAM
  • 24-bit LVDS and SDVO support
  • PCI Express x1 lanes
  • Intel® Platform Controller Hub EG20T for USB, LAN, SDIO,
    Serial & CAN bus, and SATA
  • Optional Solid State Drive up to 16GB
  • COM Express® COM.0 R2.0 or R2.1 Type 10 pinout
  • Extended temperature range: -40°C to +85°C
  • 50% thicker PCB for high vibration environments
Intel® Intelligence Systems Alliance

Ampro by ADLINK is part of the Intel® Intelligence Systems Alliance, one of the world's most recognized and trusted technology ecosystems. Members of the Intel® Intelligent Systems Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.

Intel® Atom™ Processor E6xx Series

The Intel® Atom™ Processor E6xx Series with Intel Platform Controller Hub Eg20T are highly integrated processors with graphics and memory controllers. PCIe* standard interconnect delivers unprecedented I/O flexibility for utmost platform scalability and optimization. These Intel Atom Processors utilize the open PCI-Express* standard for processor-to-chipset interfaces delivering greater I/O flexibility. They feature integrated 3D graphics, video encode and decode, and memory and display controllers in one package to help reduce material cost and save board real estate.

Features
  • I/O flexibility - PCIe* interconnect enables choice of I/O hubs, proprietary ASIC, or discrete devices
  • Integrated Graphics Engine - Provides hardware-accelerated video encode and decode capabilities
  • Intel® Hyper-Threading Technology - Increases performance and support for
    multi-threaded applications
  • Intel® Virtualization Technology - Increases flexibility and system utilization by enabling multiple environments on a single hardware platform
nanoX-TCR Functional Diagram

Functional Diagram

  • Ampro by ADLINK
  • Embedded Solutions