Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ADLINK Technology » Ampro by ADLINK CoreModule® 720/730/740/745 Extreme Rugged™ SBCs with Intel® Atom™
NEWEST Products
Ampro by ADLINK CoreModule® 720/730/740/745 Extreme Rugged™ Single Board Computers with Intel® Atom™   Intel® Intelligence Systems Alliance

Ampro by ADLINK CoreModule® 720/730/740/745
Extreme Rugged™ Single Board Computers with Intel® Atom™

Ampro by ADLINK CoreModule® 720/730/740/745 PC/104 Extreme Rugged™ Single Board Computers (SBC) are designed to be power-efficient embedded systems for rugged, space-constrained applications. The CoreModule® 720 is based on the Intel® Atom™ Processor E600T series. The CoreModule® 740 and 745 use an Intel® Luna Pier platform with 1.66GHz Intel® Atom™ (N450 and N455/D525, respectively) Pineview-M processor and ICH8M I/O Control Hub.

Intel® Intelligence Systems Alliance

Ampro by ADLINK is part of the Intel® Intelligence Systems Alliance, one of the world's most recognized and trusted technology ecosystems. Members of the Intel® Intelligent Systems Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.

CoreModule® 720 PC/104-Plus SBC with Intel® Atom™ Processor E600T Series


The Ampro by ADLINK CoreModule® 720 PC/104-Plus Single Board Computer is based on the Intel® Atom™ Processor E600T series for low power consumption in space constrained, extreme rugged environments. The CoreModule® 720 provides PCI and ISA bus connectivity, industrial grade 8GB SSD, CAN bus, SATA, and a
broad range of peripheral I/O support.


Features
  • Intel® Atom™ Processor E600T series from 600MHz
    up to 1.6GHz
  • Up to 2GB soldered industrial grade DDR2 SDRAM at 800MHz
  • 24-bit LVDS
  • Intel® Platform Controller Hub EG20T for USB, LAN, SDIO, Serial, CAN bus, and SATA
  • 8GB industrial grade SSD soldered onboard
  • PC/104-Plus (ISA and PCI)
  • Extended temperature range: -40ºC to +85ºC
  • 50% thicker PCB for high vibration environments

CoreModule® 730 Atom™ SUMIT-ISM™ Highly Integrated SBCs with Intel® Atom™


Ampro By ADLINK CoreModule® 730 Atom™ SUMIT-ISM™ Extreme Rugged™ Highly Integrated Single Board Computers (SBC) are based on the Intel® Atom™ CPU and US15W System Controller Hub (SCH), and provide a mid-performance control and compute platform for a wide range of applications. Featuring the new SUMIT™ expansion interface for legacy I/O and PCI Express support, these tiny 90x96mm footprint SBCs are well-rounded with Gigabit Ethernet, CRT and flat panel video, 4 USB ports, IDE interface, CompactFlash socket, GPIO support, and optional 4 serial port PC/104 add-on card. The CoreModule® 730 is ideal for space-constrained systems targeting the lowest-power Atom™ chipset in the new ISM™ (Industry Standard Module) form factor without a custom baseboard.


Features
  • Ultra low power Atom™ SBC
  • Gigabit Ethernet
  • 4 USB, 8 GPIO
  • IDE, CompactFlash

  • SUMIT™ expansion
  • ISM™ form factor
  • Single-board solution

CoreModule® 740/745 Atom™ PC/104-Plus SBCs with ICH8-M Chipset


The Ampro by ADLINK CoreModule® 740/745 Atom™ PC/104-Plus Single Board Computers with ICH8-M Chipset use an Intel® Luna Pier platform with 1.66GHz Intel® Atom™ (N450 and N455/D525, respectively) Pineview-M processor and ICH8M I/O Control Hub. The CoreModule® 740 includes USB 2.0, single channel IDE, LPC, floppy, parallel, serial ports, LPT, stack-through connectors, and integrated graphics in a compact ISM form factor. The CoreModule® 745 includes 4 USB 2.0, two SATA 3Gb/s, 3 serial ports, Gigabit Ethernet, 4GB SSD onboard, SMBus, LPC, and 8 GPIO.


Shared Features
  • PC/104-Plus expansion
  • Integrated graphics DirectX 9 controller at 200MHz
  • Single channel 18-bit LVDS and analog VGA

CoreModule® 740 Features
  • Intel® Atom™ Processor N450 1.66GHz
  • Onboard Single Channel DDR2 SDRAM

CoreModule® 745 Features
  • Intel® Atom™ Processor N455/D525 (D425 optional)
  • Up to 2GB Single Channel DDR3 SDRAM
  • Intel® 82574IT Gigabit Ethernet, 3 COMs, 4 USB,
    4GB SSD onboard

Intel® Atom™ Processors


Intel® Atom™ Processor E6xx Series

The Intel® Atom™ Processor E6xx Series with Intel Platform Controller Hub Eg20T are highly integrated processors with graphics and memory controllers. PCIe* standard interconnect delivers unprecedented I/O flexibility for utmost platform scalability and optimization. These Intel Atom Processors utilize the open PCI-Express* standard for processor-to-chipset interfaces delivering greater I/O flexibility. They feature integrated 3D graphics, video encode and decode, and memory and display controllers in one package to help reduce material cost and save board real estate.


Features
  • I/O flexibility - PCIe* interconnect enables choice of I/O hubs,
    proprietary ASIC, or discrete devices
  • Integrated Graphics Engine - Provides hardware-accelerated video
    encode and decode capabilities
  • Intel® Hyper-Threading Technology - Increases performance and support
    for multi-threaded applications
  • Intel® Virtualization Technology - Increases flexibility and system utilization by enabling
    multiple environments on a single hardware platform



Intel® Atom™ Processor Z5xx Series


Intel® Atom™ Processor Z5xx Series

The Intel® Atom™ processor Z5xx series is built on a new 45-nanometer Hi-k low power micro-architecture and 45nm process technology—the first generation of low-power IA-32 micro-architecture specially designed for the new class of Mobile Internet Devices (MIDs). The Intel Atom processor Z5xx series supports the Intel® System Controller Hub (Intel® SCH), a single-chip component designed for low-power operation.

Features
  • New single-core processor for mobile devices offering enhanced performance
  • On die, primary 32kB instructions cache and 24kB write-back data cache
  • 100MHz and 133MHz Source-Synchronous front side bus (FSB)
  • Supports Hyper-Threading Technology 2-threads
  • On die 512kB, 8-way L2 cache
  • Support for IA 32-bit architecture
  • Intel® Virtualization Technology (Intel® VT)
  • Intel® Streaming SIMD Extensions 2 and 3 (Intel® SSE2 and Intel® SSE3)
    and Supplemental Streaming SIMD Extensions 3 (SSSE3) support


Intel® Atom™ Processor N400 Series

The Intel® Atom™ Processor N400 Series is built on 45nm Hi-K process technology. The processor is designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of a processor and a chipset which enables better performance, lower cost, easier validation, and improved x-y footprint. The processor is offered in an BGA559 package.

Features
  • On die primary 32kB instructions cache and 24kB write-back data cache
  • Intel® Hyper-Threading Technology (2 threads)
  • On die 512kB, 8-way L2 cache
  • Support IA 32-bit and Intel® 64 architecture
  • Intel® Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3) support
  • Micro-FCBGA8 packaging technologies
  • Thermal management support via Intel® Thermal Monitor 1 (TM1) and Intel® Thermal Monitor 1 (TM2)
  • Support C-state of C0/C1(E)/C2(E)/C4(E)
  • Enhanced Intel® SpeedStep Technology (EIST)
  • Support L2 dynamic cache sizing
  • Execute Disable Bit support for enhanced security

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Ampro by ADLINK
  • Embedded Solutions