ADLINK Technology SP-803 / SP-860 8" Smart Panels
ADLINK Technology SP-803 / SP-860 8" Smart Panels each feature high brightness, sunlight readable LCD display options, and an optional four-wire resistive touch sensor. The SP-803 Smart Panels have an Intel® Atom™ N455 Processor, and the SP-860 use the TI® Sitara AM3517 Cortex A8 Processor. All of the Smart Panels also support 2 LAN ports and have stackable expansion capability.
Shared Features
- Stackable expansion capability
- Supports 2 LAN ports
- High brightness, sunlight readable LCD display options
- Optional four-wire resistive touch sensor
SP-803 Features
- Intel® Atom™ N455 Processor (512kB cache, 1.66GHz)
- 1x DDR3 667MT/S SO-DIMM module up to 2GB
- OS: Windows 7 / Windows XP
- 1x mini PCIe and 1x SIM card slot for function expansion
(such as a WiFi/BT or 3G module)
- Optional battery pack for AC power loss backup
SP-860 Features
- All-in-one design with TI Sitara AM3517
Cortex A8 Processor
- Built-in Wi-Fi+BT SIP module
- OS: Linux 2.6.32; WinCE 6.0; Android 2.3.4
|