ADLINK Technology Express-HR COM Express® Type 6 Modules
with Intel® Core™ i7/i5/i3 & QM67
ADLINK Technology Express-HR COM Express® Type 6 Modules with Intel® Core™ i7/i5/i3 & QM67 are COM Express™ COM.0 R2.0 Type 6 modules supporting the 64-bit Intel® Core™ i7/i5/i3 processor with CPU, memory controller, and graphics processor on the same chip. Based on the latest Mobile Intel® QM67 Express chipset, the Express-HR is specifically designed for customers who need high-level processing and graphics performance in a long product life solution.
The Express-HR features the Intel® Core™ i7/i5/i3 processor supporting Intel® Hyper-threading Technology (4 cores, 8 threads) and up to 16GB of DDR3 dual-channel memory at 1066/1333MHz to provide excellent overall performance. Intel® Flexible Display Interface and Direct Media Interface provide high speed connectivity to the Intel® QM67 Express chipset.
Integrated HD Graphics 3000 includes features such as OpenGL 3.0, DirectX10.1, Intel® Clear Video HD Technology, Advanced Scheduler 2.0, 1.0, XPDM support, and DirectX Video Acceleration (DXVA) support for full AVC/VC1/MPEG2 hardware decode. Graphics outputs include CRT, LVDS and three DDI ports supporting HDMI / DVT / DisplayPort or SDVO. The Express-HR is specifically designed for customers with high-performance processing graphics requirements who want to outsource the custom core logic of their systems for reduced development time.
The Express-HR has dual stacked SODIMM sockets for up to 16GB DDR3 memory. The Intel® Mobile QM67 Express chipset integrates CRT and dual-channel 18/24-bit LVDS display output. In addition to the onboard integrated graphics, a multiplexed PCI Express® x16 Graphics bus is available for discrete graphics expansion or general purpose x8 or x4 PCI Express® connectivity.
The Express-HR features a single onboard Gigabit Ethernet port, up to eight USB 2.0 ports, two SATA 6Gb/s ports, and two SATA 3Gb/s ports with optional support for RAID 0/1/5/10. Support is provided for SMBus and I²C. The module is equipped with SPI AMI EFI BIOS with CMOS backup, supporting embedded features such as remote console, CMOS backup, hardware monitor, and watchdog timer.
Features
- Second Generation Intel® Quad or Dual Core™ i7/i5/i3 Processor
- Intel® QM67 Chipset
- Up to 16GB Dual Channel DDR3 SDRAM at 1333MHz
- Three Digital Display Interfaces (DDI) for DisplayPort /HDMI/DVI/SDVO
- Seven PCIe x1, one PCIe x16 (Gen2) for graphics (or general purpose x8/4/1)
- Two SATA 3Gb/s, two SATA 6Gb/s, Gigabit LAN, eight USB 2.0
|
Ampro by ADLINK is part of the Intel® Intelligence Systems Alliance, one of the world's most recognized and trusted technology ecosystems. Members of the Intel® Intelligent Systems Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.
|
|
2nd Generation Intel® Core™ and Intel® Celeron® processors
with Mobile Intel® QM67/HM65 Express Chipsets
These low power processors are based on Intel® microarchitecture codenamed Sandy Bridge on 32nm process technology. This platform provides performance, remote manageability and security, ECC, and power savings capabilities ideal for a broad range of embedded applications.
Features
- Intel® Advanced Vector Extensions - Accelerates floating-point compute performance
- Intel® HD Graphics 3000 and Intel® Quick Sync Video - Supports high-end enhanced
media/graphics capabilities and improves performance
- Intel® Turbo Boost Technology 2.0 - Run applications faster at a higher frequency by using
available thermal headroom
- Intel® vPro™ Technology - Delivers unprecedented hardware support for vital security and remote management functions
|