Home » NEWEST Products » New by Manufacturer » ADLINK Technology » Express-HL COM Express Type 6 Modules with 4th Generation Intel Core i7/i5/i3 - ADLINK Technology
NEWEST Products
Ampro ADLINK Technology Express-HL COM Express® Type 6 Modules with 4th Generation Intel Core™ i7/i5/i3

ADLINK Technology Express-HL COM Express® Type 6
Modules with 4th Generation Intel Core™ i7/i5/i3

Modern embedded applications may not only require a high level of processing performance, but additional I/O. COM Express modules are the solution, and in a compact form factor. ADLINK Technology's Express-HL COM Express modules with 4th generation Intel® i7/i5/i3 processor - up to 2.4GHz (3.4GHZ Turbo) quad core - and mobile Intel QM87 Express chipset with up to 32GB dual channel DDR3L SDRAM at 1600MHz. The Express-HL is a COM Express Type 6 module offering three independent displays via DDI interface, as well as seven PCIe x1, one PCIe x16 (Gen3) for graphics (or general purpose x8/4/1), four SATA III (6 Gb/s), Gigabit Ethernet, four USB 2.0, and four USB 3.0 interfaces.

 



Additional Resources
Express-HL User's Guide
Starter Kit Quick Start Guide

Features
  • Fourth Generation Intel i7/i5/i3 Processor with Mobile Intel QM87 Express Chipset
  • Up to 32GB Dual Channel DDR3L SDRAM at 1600MHz
  • Three DDI channels supporting 3 independent displays
  • Seven PCIe x1, one PCIe x16 (Gen3) for graphics (or general purpose x8/4/1)
  • Four SATA 6 Gb/s, Gigabit Ethernet, four USB 3.0, four USB 2.0

Express-HL Starter Kit Contents

  • Express-HL COM Express Type 6 module with 4th Generation Intel Core i7-4700EQ
  • 4G/8G DDR3 memory
  • High profile heat sink with fan (THSF-HL-BL-WT)
  • COM Express Type 6 Reference Carrier Board in ATX form factor (Express-BASE6)
  • Accessory kit:
    • DisplayPort to DVI adapter cable
    • SATA cable
    • T6-DDI Video Adapter Card
    • PCIe x16-to-two-x8 Adapter card
    • DB40 Debug Board
    • USB Stick with documentation, drivers, libraries, and BSPs for Linux, Windows CE, XPe and WES7
    • Carrier Design Guide and Product Manuals

Starter Kits

Part Number Description
Starterkit-HL-i7-4700EQ/4G Starter Kit with Express-HL-i7-4700EQ module with 4GB memory, carrier board, accessory kit, heat sink 
Starterkit-HL-i7-4700EQ/8G Starter Kit with Express-HL-i7-4700EQ module with 8GB memory, carrier board, accessory kit, heat sink

Modules
Part Number Description
Express-HL-i3-4100E Basic COM Express® Type 6 module with Intel Core i3-4100E at 2.4GHz with GT2 level graphics
Express-HL-i3-4102E Basic COM Express® Type 6 module with Intel Core i3-4102E at 1.6GHz with GT2 level graphics
Express-HL-i5-4400E Basic COM Express® Type 6 module with Intel Core i5-4400E at 2.7GHz with GT2 level graphics
Express-HL-i5-4402E Basic COM Express® Type 6 module with Intel Core i5-4402E at 1.6GHz with GT2 level graphics
Express-HL-i7-4700EQ Basic COM Express® Type 6 module with Intel Core i7-4700EQ at 2.4/1.7GHz with GT2 level graphics

Thermal Solutions
Part Number Description
HTS-HL-B Heatspreader for Express-HL with threaded standoffs for bottom mounting
THS-HL-BL Low profile heatsink for Express-HL with threaded standoffs for bottom mounting
THSH-HL-BL High profile heatsink for Express-HL with threaded standoffs for bottom mounting
THSF-HL-BL High profile heatsink with Fan for Express-HL with threaded standoffs for bottom mounting

Intel® Intelligence Systems Alliance Premier

ADLINK Technology is a Premier Member of The Intel® Internet of Things Solutions Alliance, one of the world's most recognized and trusted technology ecosystems. Members of The Intel® Internet of Things Solutions Alliance include leading solution and service providers from a broad range of industries, who provide the hardware, software, firmware, tools, and systems integration that developers need to take a leading role in the rise of intelligent systems.

4th Generation Intel Processors

Intel 4th Gen Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start. Intel Wireless Display is available to stream content from portable products to a compatible HDTV. Processors are available as low as 35W Thermal Design Power for embedded applications. Desktop performance processors are available with a clock speed up to 3.9GHz when utilizing Intel Turbo mode. Sockets supported are LGA 2001 for desktop and rPGA947 & BGA1364 for mobile. Haswell New Instructions include Advanced Vector Extensions 2, gather, BMI1, BMI2, and FMA3 support.
Learn more

Mouser.com Comments

DisqusMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • ADLINK Technology