|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Adesto Technologies » E Series SPI Flash Memory - Adesto Technologies
NEWEST Products
Adesto Technologies E Series SPI Flash Memory

Adesto Technologies E Series SPI Flash Memory

Adesto Technologies E Series SPI DataFlash serial-interface sequential access Flash memory is ideally suited for a wide variety of digital voice, image, program code, and data storage applications. E Series SPI Flash also supports the RapidS serial interface for applications requiring very high speed operation. With two SRAM buffers the E Series can receive data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation. Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, the DataFlash® uses a serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise, and reduces package size. The device is optimized for use in many commercial and industrial applications where high-density, low-pin count, low-voltage, and low-power are essential. To allow for simple in-system re-programmability, the E Series does not require high input voltages for programming.

Part Number Description Data Sheet Memory Size Interface Type Package / Case Packaging
First Previous Next Last
  • Serial Peripheral Interface (SPI) compatible
    • Supports SPI modes 0 and 3
    • Supports RapidS operation
  • Continuous read capability through entire array
    • Up to 85MHz
    • Low-power read option up to 15MHz
    • Clock-to-output time (tV) of 8ns maximum
  • User configurable page size
  • Two fully independent SRAM data buffers
  • Flexible programming options
    • Byte/Page Program directly into main memory
    • Buffer Write
    • Buffer to Main Memory Page Program
  • Flexible erase options
    • Page Erase
    • Block Erase
    • Sector Erase
    • Chip Erase
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features
    • Individual sector protection
    • Individual sector lockdown to make any sector permanently read-only
  • Low-power dissipation
  • Endurance: 100,000 program/erase cycles per page minimum
  • Data retention: 20 years
  • Complies with full industrial temperature range
  • Green (Pb/Halide-free/RoHS compliant) packaging options
  • Adesto Technologies