Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ABRACON Corporation » Abracon RTC Series Real Time Clock Module
NEWEST Products
Abracon RTC Series Real Time Clock Module

Abracon RTC Series Real Time Clock Module

Abracon RTC Series Real Time Clock Module features a small surface mount case size of 3.2 mm. x 2.5 mm, exceptional frequency stability over temperature at ±5.0 ppm max. over -40ºC to +85ºC, operating voltage; +1.30V to +5.50V, and 4.0μA max. current at no load.  RTC Series Real Time Clock Module offers leap year automatic distinction calendar function till 2099, alarm interruption function for day, date, hour and minute settings, a constant cycle timer interruption function : 244.14us to 255 min, time update interruption function : Min / Sec, and clock output function :32.768kHz / 1024Hz / 32Hz / 1Hz. Applications include wireless sensors and tags, medical electronics, consumer electronics, appliances, data loggers, and smart cards. 

Features
  • Ultra low profile, 3.2 x 2.5 x 1.0 mm, Seam sealed SMT package
  • Exceptional Frequency Stability over temperature; ±5.0 ppm max.over -40ºC to +85ºC
  • Operating Voltage; +1.30V to +5.50V
  • 4.0μA max. current at no load
  • I2C Communication
  • Clock function : Hour/ Min / Sec
  • Leap year automatic distinction calendar function till 2099
  • Alarm interruption function for day, date, hour and minute settings
  • A constant cycle timer interruption function : 244.14us to 255 min
  • Time update interruption function : Min / Sec
  • Clock output function :32.768kHz / 1024Hz / 32Hz / 1Hz
Applications
  • Smart cards
  • Wireless sensors and tags
  • Medical electronics
  • Utility meters
  • Data loggers
  • Appliances
  • Handsets
  • Consumer electronics






  • ABRACON Corporation
  • Wireless
  • Passive Components|Frequency Control & Timing Devices