Home » NEWEST Products » New by Manufacturer » Wurth Electronics » Wurth Electronics WE-TI XS Radial Leaded Wire Wound Inductors
NEWEST Products

WE-TI XS Radial Leaded Wire Wound Inductors

Wurth Electronics WE-TI XS Radial Leaded Wire Wound Inductors are through-hole inductors with a high saturation core material. Although small in size, it offers a maximum current up to 8.5 A.

View other Wurth Power Inductors.

Features
  • Radial through-hole inductor
  • High saturation core material
  • Small XS size
  • Maximum current up to 8.5A
  • Heat Shrink Tubing type
Applications
  • Signal filtering
  • Switches, switching power supply for small & medium voltage
  • Power supply filter
  • EMI filter

Datasheet Inductance
(µH)
Max DC Current
(Amps)
Isat
(Amps)
Max DC
Resistance(Ω)
7447462010 1 8.5 8 0.015
7447462022 2.2 6.3 4.3 0.02
7447462033 3.3 4.7 4 0.025
7447462047 4.7 4.2 3.7 0.03
7447462100 10 2.5 2.6 0.08
7447462220 22 1.8 1.7 0.13
7447462330 33 1.4 1.4 0.22
7447462470 47 1.18 1.2 0.34
7447462101 100 0.8 0.8 0.65
7447462221 220 0.5 0.5 1.2
7447462471 470 0.35 0.4 2.4
7447462102 1000 0.25 0.27 6
7447462152 1500 0.19 0.2 8
  • Wurth Electronics
  • Passive Components|Inductors