|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Wurth Electronics » Wurth Elektronics WR-COM USB 3.0 Connectors
NEWEST Products
WR-COM USB 3.0 Horizontal Connectors

The Wurth Electronics WR-COM USB 3.0 Horizontal Connectors are available in Type A, Type B, Micro-B, THT, SMD, and dual configurations. All WR-COM USB 3.0 connectors can be wave soldered and reflow soldered. Reflow qualified connectors can be identified by the blue plastic used in construction.


Features

  • SuperSpeed 4.8Gbps
  • Snap-on Mounting
  • SMD/SMT Termination

Materials
  • Insulator: LCP
  • Flammability rating: UL94-V0
  • Color: Blue
  • Contact material: Copper alloy
  • Contact Type: Stamped
  • Contact plating: Selective gold
  • Quality class: 5000 Mating cycles
  • Housing: Brass tin plated


Electrical

  • Rated Current: 1.8A Pin 1 & Pin 4 0.25A other Pins A
  • Working voltage: 30 VAC
  • Insulation resistance: >100 MΩ
  • Dielectric withstanding voltage: 100 VAC/mn
  • Contact resistance: 30 mΩ

Environmental
  • Operating Temperature: -20°C up to 85°C
  • Compliance: Lead free, RoHS, UL / cULus

Soldering
  • Solder temperature: JEDEC lead free wave & reflow soldering
Wurth Elektronik USB 3.0 Plug Selector
Part Number 692121130100
Type A, Reverse Horizontal with Offset 0.14mm, 9 Pins

View Product Detail

Drawing/Dimensions
692121130100
692121130100

Part Number 692221030100
Type B,
9 Pins


View Product Detail

Drawing/Dimensions
692221030100
692221030100
Part Number 692622030100
Type B, MICRO SMT
10 Pins


View Product Detail

Drawing/Dimensions
692622030100692622030100

Part Number 692121030100
Type A, 9 Pins

View Product Detail

Drawing/Dimensions
692121030100692121030100


Part Number 692141030100
Type A, Stacked, 18 Pins

View Product Detail

Drawing/Dimensions
692141030100692141030100
Part Number 692121230100
Type A, Offset 1.04mm, 9 Pins

View Product Detail

Drawing/Dimensions
692121230100
692121230100
Part Number 692121330100
Type A, Reverse Horizontal with Offset 1.75mm, 9 Pins

View Product Detail

Drawing/Dimensions
692121330100
692121330100
Part Number 692122030100
Type A, SMD,
9 Pins


View Product Detail

Drawing/Dimensions
692122030100692122030100
Part Number 692112030100
Type A, SMT with Clip,
9 Pins


View Product Detail

Drawing/Dimensions
692112030100

Now Available!

The Wurth Electronics WE-RJ45 LAN Transformer, USB 3.0 is an RJ45 connector with an integrated transformer, USB 3.0 ports, and LEDs. The WE-RJ45 features an extended temperature range of -40ºC to 85ºC and are 10/100/1000 Base-T compatible. Applications for the Wurth Electronics WE-RJ45 LAN Transformer, USB 3.0 are Ethernet, 1 Gigabit Ethernet, Embedded PCs, Hubs, Routers, Switches, and USB 3.0.

View Product Detail

WE-RJ45 Lan Transformer, USB 3.0
Now Available!
Wurth Elektronik USB 3.0 Cable Assemblies - View Cable Assemblies Product List
Part Number 692901100000
Connector End 2
Type A Plug



Connector End - Type A Plug


Part Number 692902100000
Connector End 2
Type A Receptacle


Connector End 2 - Type A Receptacle


Part Number 692903100000
Connector End 2
Type B Plug



Connector End 2 -Type B Plug



Part Number 692904100000
Connector End 2
Type Micro-B Plug



Connector End 2 - Type Micro-B Plug
All Cable Assemblies have Connector End 1 - Type A Plugs
All Cable Assemblies have Connector End 1 - Type A Plugs

About the new USB 3.0 Standard
A major improvement in technology, the SuperSpeed USB 3.0 provides additional connectivity bandwidth (up to 4.8Gbps speed) over USB 2.0 for increasingly sophisticated peripherals that require more power. Because USB 3.0 is fully backward compatible with USB 2.0, any high-bandwidth device that works with USB 2.0 will become better if updated with video optimized USB 3.0, such as external hard drives, high-res webcams, video surveillance cameras, DisplayLink USB video, digital video cameras, digital still cameras with USB interface, multi-channel audio interfaces, high-end flash drives, and Blu-Ray drives, among others.

In addition to higher data rate speeds, USB 3.0 improves interaction between the device and the host computer. Several changes were made to support the dual bus arrangement allowing bi-directional data interface and two pairs of differential signals. Power efficiency was an objective in creating USB 3.0. New power management features provide more power when needed and less power when it's not needed.

To learn more, visit http://www.usb.org.








  • Wurth Electronics
  • Connectors|USB