Home » NEWEST Products » New by Manufacturer » Wurth Electronics » Wurth Electronics Power Elements Terminals
NEWEST Products
Wurth Electronics Power Elements Terminals

Wurth Electronics Power Elements Terminals

Wurth Electronics Power Elements Terminals feature high-current devices designed with Press-Fit Technology. These terminals provide current capability of up to 10A per individual PCB pin and an ultra low contact resistance of only 100-200µOhms. The rugged construction allows the products to sustain the most extreme conditions. Press-Fit Technology has clear advantages over soldering or other assembly methods, providing a safe and strong attachment to the circuit board with no cold soldering spots. Power Elements Terminals are used in transportation, industrial, agricultural, medical and alternative energy applications.

Features
  • Press-Fit Power Elements feature high current capability of up to 10A per individual pin
  • High currents up to 50A for SMD Power Elements
  • Extremely low contact resistance of 100-200µOhm
  • Cold soldering spots impossible
Applications
  • Wind
  • Solar
  • Medical
  • Industrial
  • Agricultural
  • Automotive

What is Press Fit Technology?
Press fit technology uses a solder-free connection to make an internally powerful, gas-tight connection. Press Fit connectors are rated up to 10A per pin (this varies on the size of the pin and the part), but the high current technology really just uses a normal through-hole plating. Learn More...

Power Elements Type

Bush terminal with two row pin-plating and 6-12pins


Bush with 90° offset, two row pin-plating and 6-12pins



Bush terminal with circumference pin-plating and 8-20pins

Bush with 90° offset, full pin-plating and 9-36pins

Bush and shank terminals with full pin-plating and 9-36pins





Cable Lugs



SMT Shanks and Bushes
  • Wurth Electronics
  • Connectors|Terminals