Home » NEWEST Products » New by Manufacturer » Vishay / Dale » PATT High Temperature Thin Film Resistors-Vishay Dale
NEWEST Products
Vishay Dale PATT0805 Automotive Thin Film Resistors

Vishay Dale PATT Series
Automotive Thin Film Resistors

Vishay Dale PATT Series High Temperature Thin Film Resistors, available in case sizes 0603 and 0805, are AEC-Q200 qualified precision automotive resistors that can operate up to 250ºC (155ºC at full rated power). The PATT Series Thin Film Resistors from Vishay have resistance range from 2.75Ω to 301kΩ and can be laser trimmed to any value. This series also offers moisture protection, very low noise and voltage coefficient, and load life stability of 0.2%.

Features
  • Resistance range: 2.75Ω to 301kΩ
  • AEC-Q200 qualified, table 7F
  • AEC-Q200 qualified, ESD rated class 1C (<1 kΩ: 1 kV; >1 kΩ: 2 kV)
  • Laser trimmed to any value
  • Intrinsic moisture protected resistor element
  • Moisture resistant to MIL-STD-202, method 106
  • Tantalum nitride resistor film on alumina substrate
  • 100% visual inspected per MIL-PRF-55342
  • Laser-trimmed tolerances to ±0.1%
  • Load life stability 0.2% at 1000h at 155°C and 100% rated power
  • Very low noise and voltage coefficient (<-30dB, <0.1 ppm/V)
  • Sulfur resistant (per ASTM B809-95 humid vapor test)
  • Operating temperature: -55ºC to +250ºC
  • Voltage rating: 100V
  • Power rating: 200mW
Vishay Dale PATT0805 Resistor Construction
 
Part NumberResistanceTolerance



Loading First Previous Next Last
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Vishay / Dale