Home » NEWEST Products » New by Manufacturer » Toshiba » TLP5702 GaAlAs Photocoupler - Toshiba
NEWEST Products
Toshiba TLP5702 GaAlAs Photocoupler

Toshiba TLP5702 GaAlAs Photocoupler

Toshiba's TLP5702 GaAlAs Photocoupler is a photocoupler that comes in a 6-pin SO6L package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC. It provides guaranteed performance and specifications at temperatures of up to 110°C. The TLP5702 is physically smaller and thinner than a photocoupler in an 8-pin DIP package and it is compliant with international safety standards for reinforced insulation. It provides a smaller footprint solution for applications that require a safety standard certification. An internal noise shield provides a guaranteed common-mode transient immunity of 20kV/μs. The TLP5702 is ideal for use as a small to medium class IGBT and power MOSFET gate driver.

Features
  • Buffer logic type (totem pole output)
  • Output peak current: ±2.5A (max)
  • Operating temperature: -40 to 110°C
  • Supply current: 3mA (max)
  • Supply voltage: 15 to 30V
  • Threshold input current: 5mA (max)
  • Propagation delay time: tpHL/tpLH = 200ns (max)
  • Common-mode transient immunity: ±20kV/μs (min)
  • Isolation voltage: 5000Vrms (min)
  • Safety standards
    • UL-under application: UL1577 File No. E67349
    • cUL-under application: CSA Component Acceptance Service No.5A, File No.E67349
    • VDE-under application: Option (D4) EN60747-5-5 (When an EN60747-5-5 approved type is needed, please designate the Option (D4))
Applications
  • Induction Cooktop and Home Appliances
  • Transistor Inverters
  • Air Conditioner Inverters
  • MOSFET Gate Drivers
  • IGBT Gate Drivers
Internal Circuit
Internal Circuit
eNews
  • Toshiba