|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments TRF372017EVM
NEWEST Products
Texas Instruments TRF372017EVM

View Product List

Additional Resources

Texas Instruments TRF372017EVM

The Texas Instruments TRF372017EVM evaluation module is designed for testing the performance of the TRF372017 high-performance, integrated quadrature modulator. The TI TRF372017 is a direct up-conversion RF device which integrates a highly-linear, low-noise IQ modulator and a wideband integer-fractional PLL/VCO. The TI TRF372017EVM evaluation module comes configured for differential I/Q input signals via four SMA connectors. There is an on board SMA connector used to monitor the RF output signal from the quadrature modulator. The LO signal is provided either internally (on-chip) or externally through an SMA connector. The TI TRF372017 can generate an LO output signal which can be monitored via an SMA connector. The TRF372017EVM comes with a USB interface used to configure the device via a PC and graphical user interface (GUI) application software. To change RF target frequencies, the user enters the desired operating frequency and the GUI automatically calculates values for the necessary register settings and writes those values to the TRF372017 device.

Features
  • Configured for differential I/Q input signals via four SMA connectors
  • An on board SMA connector monitors output signal from quadrature modulator
  • Can generate an LO output signal which can be monitored via an SMA connector
  • Comes with a USB interface used to configure the device via a PC and graphical user interface (GUI) application software
  • To change RF target frequencies, user enters desired operating frequency, and GUI automatically calculates values for the necessary register settings and writes those values to the TRF372017 device
Applications
  • Wireless Infrastructure
  • Wireless Local Loop
  • Point-to-Point Wireless Access
  • Wireless MAN Wideband Transceivers
TRF372017 Block Diagram
  • Texas Instruments
  • Development Tools|Embedded Solutions|Semiconductors|IC-RF