|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TI TPS7A8001 1A Low-Dropout Linear Regulators
NEWEST Products

TI TPS7A8001 Low-Dropout 1A Linear Regulators

Texas Instruments TPS7A8001 low-dropout 1A linear regulators (LDOs) use an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response, and excellent PSRR performance. TI TPS7A8001 LDOs use a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations. The TI TPS7A8001 is fully specified over the -40C to +125C range and is ideal for use in telecom infrastructure applications as well as audio and high-speed I/F (PLL/VCO).

  • Low-Dropout 1A Regulator with Enable
  • Available in Multiple Output Versions:
    • Fixed Output Voltages: 0.8V to 5.0V Using Innovative
    • Factory EEPROM Programming
    • Adjustable Output Voltages: 0.8V to 6.0V
  • Wide-Bandwidth High PSRR:
    • 63dB at 1kHz
    • 57dB at 100kHz
    • 38dB at 1MHz
  • Low Noise: 15.6 × VOUT µVRMS typical (100Hz to 100kHz)
  • Stable with a 4.7µF Ceramic Capacitor
  • Excellent Load/Line Transient Response
  • 3% Overall Accuracy (over Load/Line/Temp)
  • Over-Current and Over-Temperature Protection
  • Very Low Dropout: 170mV Typical at 1A
  • 3mm × 3mm SON-8 DRB Package
  • Telecom Infrastructure
  • Audio
  • High-Speed I/F (PLL/VCO)
Application Circuit
Typical Power-Supply Ripple Rejection
  • Texas Instruments
  • Power|Semiconductors|Integrated Circuits|IC-Power Management