|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments TPA3117D2 15W Power Amplifiers
NEWEST Products

Texas Instruments TPA3117D2 15W Power Amplifiers

Texas Instruments TPA3117D2 15W filter-free stereo Class-D audio power amplifiers with SpeakerGuard™ feature advanced EMI suppression technology that enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard speaker protection circuitry includes an adjustable power limiter. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. TI TPA3117D2 audio power amplifiers can drive stereo speakers as low as 4Ω. The high efficiency of the TPA3117D2 eliminates the need for an external heat sink when playing music. These TI stereo Class-D audio power amplifiers are ideal for use in televisions, consumer audio equipment, and all-in-one computers.

Features
  • 15-W/ch into 8 Loads at 10% THD+N From a 16V Supply
  • 10-W/ch into 8 Loads at 10% THD+N From a 13V Supply
  • 90% Efficient Class-D Operation Eliminates Need for Heat Sinks
  • Wide Supply Voltage Range Allows Operation from 8V to 26V
  • Filter-Free Operation
  • SpeakerGuard™ Speaker Protection Includes Adjustable Power Limiter
  • Excellent THD+N / Pop-Free Performance
  • Four Selectable, Fixed Gain Settings
  • Differential Inputs
  • Selectable Switching Frequency (290kHz or 390kHz) Allows Multiple Devices to be Used in One System
  • Integrated 5V Regulator With up to 30 mA of Output Current for Powering External Data Converters
  • 5mm × 5mm QFN Packaging
Applications
  • Televisions
  • Consumer Audio Equipment
  • All-in-One Computers
Functional Diagram
  • Texas Instruments
  • Semiconductors|IC-Amplifier|IC-Audio|Integrated Circuits