|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS8267x / TPS84620 Power Solutions - TI
NEWEST Products
Texas Instruments TPS8267x / TPS84620 Integrated Power Solutions
Texas Instruments TPS8267x / TPS84620 Integrated Power Solutions

View Product List

Additional Resources

Texas Instruments TPS8267x / TPS84620 Integrated Power Solutions

Texas Instruments TPS8267x and TPS84620 are power management ICs for point-of-load designs raise the bar for size, power density, and performance. The TI TPS8267x and TPS84620 integrated power solutions ease design and speed time-to-market in portable electronics, communications, and industrial applications.

TPS8267x high-efficiency MicroSIP™ step-down converters are complete 600mA, DC/DC step-down power supply devices intended for low-power applications. Included in the package are the switching regulator, inductor, and input/output capacitors. No additional components are required to finish the design. The TI TPS8267x MicroSiP DC/DC converters operate at a regulated 5.5MHz switching frequency and enter the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 17µA (typ) during light load operation.

The TPS84620 is an easy-to-use integrated power solution that combines a 6A DC/DC converter with power MOSFETs, an inductor, and passives in a compact package. This total power solution allows as few as 3 external components and eliminates the loop compensation and magnetics part selection process.

Features
  • 90% Efficiency at 5.5MHz Operation
  • 17µA Quiescent Current
  • Wide VIN Range From 2.3V to 4.8V
  • 5.5MHz Regulated Frequency Operation
  • Spread Spectrum, PWM Frequency Dithering
  • Load and Line Transient
  • ±2% Total DC Voltage Accuracy
  • Automatic PFM/PWM Mode Switching
  • Low Ripple Light-Load PFM Mode
  • ≥35dB VIN PSRR (1kHz to 10kHz)
  • Internal Soft Start, 120-µs Start-Up Time
  • Integrated Active Power-Down Sequencing (Optional)
  • Current Overload and Thermal Shutdown Protection
  • Sub 1mm Profile Solution
  • Total Solution Size <6.7 mm²
Applications
  • Cell Phones, Smart-Phones
  • Digital TV, WLAN, GPS and Bluetooth Applications
  • POL Applications

TPS8267x Block Diagram
TPS8267x Block Diagram
TPS8267x Typical Application

TPS8267x Typical Application
Features
  • Complete Integrated Power Solution Allows
  • Small Footprint, Low-Profile Design
  • Efficiencies Up To 96%
  • Wide-Output Voltage Adjust
    • 1.2 V to 5.5 V, with 1% Reference Accuracy
  • Optional Split Power Rail allows input voltage down to 1.7 V
  • Adjustable Switching Frequency (480 kHz to 780 kHz)
  • Synchronizes to an External Clock
  • Adjustable Slow-Start
  • Output Voltage Sequencing / Tracking
  • Power Good Output
Applications
  • Broadband & Communications Infrastructure
  • Automated Test and Medical Equipment
  • Compact PCI / PCI Express / PXI Express
  • DSP and FPGA Point of Load Applications
  • High Density Distributed Power Systems

TPS84620 Block Diagram
TPS84620 Block Diagram

Simplified Application

Simplified Application
Evaluation Modules for TI Integrated Power Solutions

View Product List

Additional Resources

The TI TPS8267xEVM-646 and TI TPS84620EVM-692 are fully assembled and tested modules for testing the TI TPS8267x and TPS84620 power solution. The TI TPS8267xEVM-646 features an input voltage range of 2.3 V up to 4.8 V, fixed output voltages, and up to 600-mA output current. The TI TPS8267xEVM-646 offers 5.5-MHz regulated frequency operation and a total solution size of <6.7 mm².

The TI TPS84620EVM-692 is a fully assembled and tested circuit for evaluating the TPS84620 4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution. The TPS84620EVM-692 incorporates a DC/DC converter with output voltage and frequency that are adjustable using jumpers.



  • Texas Instruments
  • Power Management
  • Power|Semiconductors|Integrated Circuits|IC-Power Management