Home » NEWEST Products » New by Manufacturer » Texas Instruments » LM4F232 Tiva USB+CAN Evaluation Kits by TI
NEWEST Products
Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits
Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits

View Product List

Additional Resources

Texas Instruments Tiva™ LM4F232
USB+CAN Evaluation Kits

Texas Instruments Tiva™ LM4F232 USB+CAN Evaluation Kits are a compact and versatile evaluation platform for the Tiva LM4F232 ARM Cortex™-M4F-based microcontroller. The evaluation kit design highlights the TI LM4F232 MCU's integrated USB 2.0 On-the-Go/Host/Device interface, CAN, analog, and low-power capabilities. The TI LM4F232 USB+CAN Evaluation Kits feature a Tiva M4F MCU in a 144-LQFP package, a color OLED display, ISB OTG connector, a microSD card slot, a coin cell battery for use with the Tiva low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection, and easy access through holes to all of the available device signals. These TI evaluation kits also include extensive source code examples, allowing you to start building C code applications quickly.

Features
  • Uses Tiva LM4F232H5QD with 256KB internal Flash and 144-LQFP with excellent prototyping capability
  • 96×64 color OLED display providing useful output and interface options
  • USB Micro-AB for prototyping USB application
  • microSD card slot for data storage
  • 5-mm screw terminals for attaching external sensors and other analog inputs
  • Precision 3.0-V reference for accurate analog-to-digital conversion
  • Temperature sensor for temperature monitoring
  • 3-axis accelerometer for position sensing
  • All I/O brought out to headers for easy prototyping
  • Five user/navigation buttons (including select/wake) for user input
  • One user LED
  • 10-pin JTAG header providing standard debug interface
  • Board Supply Voltage: 4.75-5.25V
  • Dimensions: 6x2.25x0.84" (LxWxH)
Kit Contents
  • Tiva EK-LM4F232 evaluation board
  • On-board Tiva In-Circuit Debug Interface (ICDI)
  • Cables
  • USB Mini-B cable for debug function
  • USB Micro-A-plug-to-Std-A receptacle cable (connects to USB Flash drive)
  • USB Micro-B-plug-to-USB-A plug cable (connects to PC as a USB device)
  • USB Flash drive
  • 3V CR2032 lithium coin-cell battery
  • Evaluation Kit CD containing:
    • Complete documentation
    • StellarisWare® Peripheral Driver Library and example source code
    • Tiva Firmware Development Package with example source code
    • Quickstart application with source code
    • Windows companion application for quickstart application
  • A supported evaluation version of one of the following:
    • Keil™ RealView® Microcontroller Development Kit - MDK-ARM (EKK-LM4F232)
    • IAR Embedded Workbench® development tools (EKI-LM4F232)
    • Texas Instruments' Code Composer Studio™ IDE (EKS-LM4F232)
    • Sourcery CodeBench development tools
    • Code Red Technologies Red Suite
LM4F232 Eval Board Call-Outs
LM4F232 Eval Board Call-Outs
  • Texas Instruments
  • Development Tools