|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » DAC756x / DAC816x / DAC856x DACs - TI
NEWEST Products
Texas Instruments DAC756x / DAC816x / DAC856x Dual-Channel DACs
Texas Instruments DAC756x / DAC816x / DAC856x Dual-Channel DACs

View Product List

View Associated Development Tools

Additional Resources

TI DAC756x / DAC816x / DAC856x
Dual-Channel DACs

Texas Instruments DAC856x, DAC816x, and DAC756x 16-, 14-, and 12-bit digital to analog converters (DACs) feature a 2.5V, 4ppm/ºC internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of 5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. TI DAC856x, DAC816x, and DAC756x DACs are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages (glitch). These TI devices use a versatile three-wire serial interface that operates at clock rates up to 50MHz. The DAC7562, DAC8162, and DAC8562 incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DAC7563, DAC8163, and DAC8563 similarly power up at mid-scale. These TI DACs contain a power-down feature that reduces current consumption to typically 10nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.

Features
  • Relative Accuracy
    • DAC856x (16-Bit): 4 LSB INL
    • DAC816x (14-Bit): 1 LSB INL
    • DAC756x (12-Bit): 0.3 LSB INL
  • Glitch Energy: 0.1nVs
  • Bidirectional Reference: Input or 2.5V Output
    • Output Disabled by Default
    • ±5-mV Initial Accuracy (Max)
    • 4ppm/°C Temperature Drift (Typ)
    • 10ppm/°C Temperature Drift (Max)
    • 20mA Sink/Source Capability
  • Power-On Reset to Zero Scale or Mid-Scale
  • Low-Power: 4mW (Typ, 5V AVDD, Including Internal Reference Current)
  • Wide Power-Supply Range: 2.7V to 5.5V
  • 50MHz SPI With Schmitt-Triggered Inputs
  • Output Buffer With Rail-to-Rail Operation
  • Packages: QFN-10 (3x3 mm), MSOP-10
  • Temperature Range: -40°C to 125°C
Applications
  • Portable Instrumentation
  • Bipolar Outputs
  • PLC Analog Output Module
  • Closed-Loop Servo Control
  • Voltage Controlled Oscillator Tuning
  • Data Acquisition System
  • Programmable Gain and Offset Adjustment
Part NumberPackage / CaseResolutionData Sheet




Loading First Previous Next Last

Functional Diagram
Functional Diagram
  • Texas Instruments