|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments CC2530ZDK
NEWEST Products
Texas Instruments CC2530 ZigBee Development Kit
Texas Instruments CC2530 ZigBee Development Kit

View Product Details

Additional Resources

Texas Instruments CC2530 ZigBee Development Kit

Texas Instruments CC2530ZDK is designed to deliver the most powerful elements for ZigBee and ZigBee PRO development in the market today. The kit is based on TI's second generation 2.4GHz IEEE 802.15.4 compliant System-on-Chip, the CC2530, and contains all hardware, software, tools, and documentation necessary to build a ZigBee compliant product. The TI CC2530ZDK includes CC2530-based evaluation modules, SmartRF05EB and SmartRFBB development boards, a USB interface dongle, cables, antennas and documentation to get you up and running with the ZStack on the CC2530. The CC2530EM evaluation modules can be plugged into SmartRF05EB and SmartRF05BB boards, which are included in the Development Kit. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.

TI CC2530ZDK comes with TI's ZigBee® compliant Z-Stack supporting ZigBee, ZigBee PRO, and the Smart Energy and Home Automation application profiles. The Sensor Network Analyzer from Daintree is bundled with this development kit. More than a sniffer, the SNA is a comprehensive and powerful solution that takes you from development through to testing, commissioning and maintenance. It provides unique visualization capabilities that show all network devices and interactions simultaneously, and intuitive tools that simplify complex tasks including multi-node captures and commissioning.

CC2530ZDK Features
  • TI's ZigBee stack, Z-Stack (www.ti.com/z-stack)
  • 2 SmartRF05EB Evaluation Boards
  • 5 SmartRF05 Battery Boards
  • 7 CC2530EM Evaluation Modules
  • USB Dongle Antennas and batteries IAR Systems EW8051 C-compiler with C-SPY debugger (30+30 day evaluation license.)
  • Sensor Network Analyzer from Daintree

CC2530ZDK is supported by the IAR Systems EW8051 C-compiler, which is used with ZStack. The C-SPY debugger is used as an emulator interface. Both the C-compiler and the C-SPY debugger are included in the development kit as 30-day evaluation licenses. By registering the compiler with IAR Systems, a 30-day extension of the license can be obtained.

  • Texas Instruments