|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
NEWEST Products

Texas Instruments Analog Products

TMP102 Low Power Digital Temperature Sensor

Capable of reading temperatures to a resolution of 0.0625°C, features SMBus and two-wire interface compatibility, and allows up to four devices on one bus.

INA333 Instrumentation Amplifier

Offers excellent accuracy and features versatile 3-op amp design, small size, and low power that make it ideal for a wide range of portable applications.

OPA333 CMOS Operational Amplifier

Uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage and near-zero drift over time and temperature.

OPA364 CMOS Operational Amplifier

Optimized for very low voltage, single-supply operation and offers excellent CMRR without crossover associated with traditional complimentary Input stages.

PGA112 Programmable Gain Amplifier with MUX

Offers two analog inputs, a three-pin SPI interface, and software shutdown in an MSOP-10 package and provides internal calibration channels for system level calibration.

REF50xx Voltage Reference

Capable of sinking and sourcing, very robust with regard to line and load changes, and with excellent temperature drift and high accuracy.

ADS1232 24-bit ADC for Bridge Sensors

Provides a complete front-end solution for bridge sensor applications and includes an input multiplexer that accepts either two or four differential inputs.

ADS8326 16-bit microPower Sampling ADC

Requires very little power even when operating at full data rate, includes high-device speed that allows it to operate in power-down mode most of the time at lower data rates.

ADS7886 12-bit, 1-MSPS Miniature SAR ADC

Features inherent sample and hold and includes a serial interface controlled by the CS and SCLK signals for glueless connections with DSPs and microprocessors.

DAC7311 12-bit, Low-Power, Single-Channel DAC

Monotonic by design and provide excellent linearity and minimize undesired code-to-code transient voltages while offering an easy upgrade path within a pin-compatible family.

CDCE913 Programmable Clock Synthesizer

Generates up to 3 output clocks from a single input frequency and allows each output to be programmed in-system for any clock frequency ip to 230 MHz using the integrated PLL.

TUSB3410 USB to Serial Port Controller

Contains all the necessary logic to communicate with the host computer using the USB bus and contains an 8052 MCU with 16KB RAM that can be loaded via an I2C bus.

  • Texas Instruments