Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » MSP430FR58xx / MSP430FR59xx Wolverine 16-bit FRAM MCUs - TI - REDIRECTED
NEWEST Products
Texas Instruments MSP430FR5969 LaunchPad Evaluation Kit

TI MSP430FR5969 LaunchPad Evaluation Kit

Texas Instruments MSP430FR5969 LaunchPad Evaluation Kit is an easy-to-use evaluation module for the MSP430FR5969 microcontroller. This TI LaunchPad kit allows designers to start developing on a MSP430 FRAM Technology platform, including on-board emulation for programming and debugging. This TI board features on-board buttons and LEDs for quick integration of a simple user interface as well as a SuperCap allowing standalone RTC operation without an external power supply. MSP430FR5969 LaunchPad is ideal for battery-operated and battery-free applications enabled by the ultra-low power MCU, datalogging applications that are made possible by the MCU's integrated 64kB of FRAM, and power-conscious applications benefiting from 100µA/MHz active modes and <500nA low-power modes with self-wakeup.


Features
  • MSP430 ULP FRAM technology based MSP430FR5969 16-bit MCU
    • 64KB FRAM / 2KB SRAM
    • 16-Bit RISC Architecture up to 8-MHz FRAM access/ 16MHz system clock speed
    • 5x Timer Blocks
    • Communication: 1x UART/3x SPI/ 1x I2C
    • Analog: 16Ch 12-Bit differential ADC, 16Ch Comparator
    • Digital: AES256, CRC, DMA, HW MPY32
    • IOs: 40capacitive touch IOs
  • 20 pin LaunchPad standard leveraging the BoosterPack ecosystem
  • 0.1F SuperCap for standalone power
  • Onboard eZ-FET emulation
  • 2 buttons and 2 LEDs for User Interaction
  • Back-channel UART via USB to PC
Battery/Battery-Free Devices
  • Datalogging
  • Power-Conscious Designs

MSP-EXP430FR5969 Overview

MSP-EXP430FR5969 Overview
eNews
  • Texas Instruments