|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TRF37T05 Quadrature Modulator - TI
NEWEST Products
Texas Instruments TRF37T05 300MHz to 4GHz Quadrature Modulator

TI TRF37T05 300MHz to 4GHz Quadrature Modulator

Texas Instruments TRF37T05 300MHz to 4GHz Quadrature Modulator is a low-noise direct quadrature modulator with exceptional TDD performance. This TI device is capable of converting complex modulated signals from baseband or IF directly up to RF. TRF37T05 is a high-performance, superior-linearity device that is ideal to up-convert to RF frequencies of 300MHz through 4GHz. The modulator is implemented as a double-balanced mixer. The RF output block consists of a differential-to-single-ended converter that is capable of driving a single-ended 50Ω load. The TRF37T05 requires a 0.25V common-mode voltage for optimum linearity performance. TRF37T05 also provides a fast power-down pin that can be used to reduce power dissipation while maintaining optimized adjusted carrier feed-through performance in TDD applications.

  • High Linearity: Output IP3: 30 dBm at 1850 MHz
  • Low Output Noise Floor: –160 dBm/Hz
  • 78-dBc Single-Carrier WCDMA ACPR
  • at –10-dBm Channel Power
  • Unadjusted Carrier Suppression: –40 dBm
  • Unadjusted Sideband Suppression: –45 dBc
  • Single Supply: 3.3-V Operation
  • 1-bit Gain Step Control
  • Fast Power-Up/Power-Down
  • Cellular Base Station Transmitter
  • LTE (Long Term Evolution), TD-LTE
  • Multicarrier GSM (MC-GSM)
  • Wireless MAN Wideband Transceivers

Functional Diagram
Functional Diagram
  • Texas Instruments