Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS84610 6A Integrated Power Solution - TI
NEWEST Products
Texas Instruments TPS84610 6A Synchronous Buck Integrated Power Solution
Texas Instruments TPS84610 6A Synchronous Buck Integrated Power Solution

View Product List

Additional Resources

TI TPS84610 6A Synchronous Buck
Integrated Power Solution

Texas Instruments TPS84610 6A Synchronous Buck Integrated Power Solution combines a 6-A DC/DC converter with power MOSFETs, an inductor, and passives into a low profile, BQFN package. This TI total power solution requires as few as 3 external components and eliminates the loop compensation and magnetics part selection process. The 9×11×2.8 mm BQFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with a thermal impedance of 12°C/W junction to ambient. The TI TPS84610 delivers the full 6A rated output current at 85°C ambient temperature without airflow. The TPS84610 Integrated Power Solution offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering performance DSPs and FPGAs.

TPS84610EVM-003 is a fully assembled and tested circuit for evaluating the TPS84610.


TPS84610 Features
  • Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
  • Efficiencies Up To 96%
  • Wide-Output Voltage Adjust
  • 0.8 V to 3.6 V, with ±1% Reference Accuracy
  • Adjustable Switching Frequency (500 kHz to 2 MHz)
  • Synchronizes to an External Clock
  • Adjustable Slow-Start
  • Output Voltage Sequencing / Tracking
  • Power Good Output
  • Programmable Undervoltage Lockout (UVLO)
  • Output Overcurrent Protection
  • Over Temperature Protection
  • Operating Temperature Range: -40°C to 85°C
  • Enhanced Thermal Performance: 12°C/W
Applications
  • Broadband and Communications Infrastructure
  • Automated Test and Medical Equipment
  • Compact PCI / PCI Express / PXI Express
  • DSP and FPGA Point of Load Applications
  • High Density Distributed Power Systems
  • Texas Instruments
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management