|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS65258 Power Management IC - TI
NEWEST Products
Texas Instruments TPS65258 Power Management IC
Texas Instruments TPS65258 Power Management IC

View Product List

Additional Resources

TI TPS65258 Power Management IC

Texas Instruments TPS65258 Power Management IC features three step-down buck converters and two USB switches. This TI PMIC also offers high-side and low-side MOSFETs that are integrated to provide fully synchronous conversion with higher efficiency. The step-down buck converters are designed to simplify an application while also giving the designer the option to optimize their usage according to the target application. TI TPS65258 power management IC can operate in 5, 9, 12, or 15V systems. The integrated USB switches provide up to 1A of current as required by downstream USB devices.


Features
  • Wide Input Supply Voltage Range:
    • 4.5V-16V
  • 0.8V, 1% Accuracy Reference
  • Continuous Loading:
    • 3A (Buck1), 2A (Buck2 and 3)
  • Maximum Current:
    • 3.5A (Buck 1), 2.5A (Buck2 and 3)
  • Synchronous Operation, 300kHz - 2.2MHz Switching Frequency
  • Set By External Resistor
  • External Enable Pins With Built-In Current Source for Easy Sequencing
  • External Soft Start Pins
  • Adjustable Cycle-by-Cycle Current Limit Set by External Resistor
  • Current-Mode Control With Simple Compensation Circuit
  • Automatic Low Pulse Skipping (PSM) Power Mode, Allowing for an Output Ripple Better than 2%
  • Forced PWM Mode
  • Support Pre-Biased Outputs
  • Power Good Supervisor and Reset Generator
  • 1A, 2 USB Power Switches With Overcurrent and Thermal Protection
  • -40°C to 125°C Junction Temperature Range
Applications
  • Power Management for Heart Rate Monitors
  • Power Management for Personal Activity Monitors
  • Texas Instruments