|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS65198 13-Channel Level Shifter - TI
NEWEST Products
TI TPS65198 13-Channel Level Shifter

TI TPS65198 13-Channel Level Shifter

The Texas Instruments TPS65198 13-Channel Level Shifter provides an integrated level shifter solution, primarily intended for TV and monitor applications using Gate-in-Panel (GIP) technology. The TI TPS65198 13-Channel Level Shifter with Op-Amp features a built-in state machine that generates 12 output signals from the 5 input signals provided by the timing controller (T-CON). The TI TPS65198 also generates a signal to discharge the display panel during power-down and a high-speed operational amplifier for buffering the system's VCOM voltage. Level shifter outputs are forced to a safe state (VGL) during abnormal panel operation, which is indicated by the T-CON using the EO and GST signals.

Features
  • Six CLK Outputs
  • VST and RESET Outputs
  • ODD and EVEN Outputs
  • VGH_F and VGH_R Outputs
  • Panel DISCHARGE Output
  • Supports Forward and Reverse Operation
  • Abnormal Operation Detection
  • Supports all Display Resolutions
  • High-Speed Operational Amplifier
  • 28-Pin 4×4 mm QFN Package
Applications
  • LCD TVs Using GIP Technology
  • LCD Monitors Using GIP Technology

Functional Block Diagram

Functional Block Diagram
  • Texas Instruments