|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS6209x Step Down Converters and Eval Module - TI
NEWEST Products
Texas Instruments TPS6209x Synchronous Step Down Converters and Evaluation Module

TI TPS6209x Synchronous Step Down Converters
and Evaluation Module

Texas Instruments TPS6209x Synchronous Step Down Converters and Evaluation Module

View Product List

Additional Resources

Texas Instruments TPS6209x high frequency synchronous step down converters are optimized for small solution size and high efficiency and are suitable for battery powered applications. These converters maximize efficiency by operating in PWM mode with a nominal switching frequency of 2.8MHz / 1.4MHz. TI TPS6209x step down converters automatically enter Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, these devices allow voltage tracking to other voltage rails and tolerate output capacitors ranging from 10µF up to 150µF and beyond.


Features
  • 2.5V to 6V Input Voltage Range
  • DCS™ Control
  • 95% Converter Efficiency
  • Power Save Mode
  • 20µA Operating Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • 2.8MHz/1.4MHz Typical Switching Frequency
  • 0.8V to VIN Adjustable Output Voltage
  • Fixed Output Voltage Versions
  • Output Discharge Function
  • Adjustable Softstart
  • Two Level Short Circuit Protection
  • Output Voltage Tracking
  • Wide Output Capacitance Selection
Applications
  • Distributed Power Supplies
  • Notebook, Netbook Computers
  • Hard Disk Drivers
  • Processor Supply
  • Battery Powered Applications

Part Number VOUT (Min) (V) VOUT (Max) (V)
TPS62090 0.8 6
TPS62091 3.3 3.3
TPS62092 2.5 2.5
TPS62093 1.8 1.8

Functional Block Diagram
Functional Block Diagram
Texas Instruments TPS62090EVM-063 Evaluation Module

View Product Details

Additional Resources

TPS62090EVM-063 is a fully assembled and tested circuit for evaluating TPS62090 step-down converter. TPS62090 operates with an input voltage between 2.5V and 6V and an output voltage of 1.8V using external resistors. TPS62090 can deliver up to 3000mA of continuous current. The converter has a programmable soft-start, a power-out good status, and several other safety features.


TPS62090EVM-063 Features
  • 2.5V to 6V Input Voltage Range
  • DCS™ Control
  • 95% Converter Efficiency
  • Power Save Mode
  • 20µA Operating Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • 2.8MHz/1.4MHz Typical Switching Frequency
  • 0.8V to VIN Adjustable Output Voltage
  • Fixed Output Voltage Versions
  • Output Discharge Function
  • Adjustable Softstart
  • Two Level Short Circuit Protection
  • Output Voltage Tracking
  • Wide Output Capacitance Selection

EVM Schematic and Evaluation Setup
EVM Schematic and Evaluation Setup
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Power Management