|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS54526 5.5A Synchronous Step-Down Converter - TI
NEWEST Products
Texas Instruments TPS54526 5.5A Synchronous Step-Down Converter with Eco-Mode™

Texas Instruments TPS54526 5.5A Synchronous Step-Down Converter with Eco-Mode™

Texas Instruments TPS54526 5.5A Synchronous Step-Down Converter with Eco-Mode™ enables system designers to complete the suite of various end equipment's power bus regulators with a cost effective, low component count, low standby current solution. The main control loop for TI TPS54526 Step-Down Converter uses D-CAP2™ mode control, which provides a very fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode allows the TPS54526 to maintain high efficiency during lighter load conditions. The TPS54526 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP, SP-CAP, and ultra-low ESR ceramic capacitors. This TI device also features an adjustable soft start time and a power good function.

Features
  • D-CAP2 Mode Enables Fast Transient Response
  • Low Output Ripple and Allows Ceramic Output Capacitor
  • Wide VIN Input Voltage Range: 4.5V to 18V
  • Output Voltage Range: 0.76V to 5.5V
  • Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications
    • 63mΩ (High Side) and 33mΩ (Low Side)
  • High Efficiency, less than 10µA at shutdown
  • High Initial Bandgap Reference Accuracy
  • Adjustable Soft Start
  • Pre-Biased Soft Start
  • 650kHz Switching Frequency (fSW)
  • Cycle By Cycle Over Current Limit
  • Power Good Output
  • Auto-Skip Eco-mode for High Efficiency at Light Load
Applications
  • Wide Range of Applications for Low Voltage Systems
    • Digital TV Power Supply
    • High Definition Blu-ray Disc Players
    • Networking Home Terminal
    • Digital Set Top Box (STB)
Schematic
Schematic
Functional Block Diagram
Functional Block Diagram
  • Texas Instruments