Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS54394 / TPS54395 Dual 3A Synchronous Step-Down Switchers - TI
NEWEST Products
Texas Instruments TPS54394 / TPS54395 Dual 3A Synchronous Step-Down Switchers
Texas Instruments TPS54394 / TPS54395 Dual 3A Synchronous Step-Down Switchers

View Product List

Additional Resources

Texas Instruments TPS54394 / TPS54395 Dual 3A Synchronous Step-Down Switchers

Texas Instruments TPS54394 / TPS54395 3A synchronous step-down switchers are dual, adaptive on-time D-CAP2™ mode synchronous buck converters. TI TPS54394 / TPS54395 step-down switchers enable system designers to complete the suite of various end equipment's power bus regulators with a cost effective, low component count, and low standby current solution. The main control loops of TPS54394 and TPS54395 step-down switchers use D-CAP2 mode control, which provides a very fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode allows TPS54394 and TPS54395 to maintain high efficiency during lighter load conditions. These TI devices are ideal for use in Point-of-Load regulation in low power systems for a wide range of applications.

Features
  • Fixed Soft Start: 1.0ms (TPS54394)
  • Adjustable Soft Start (TPS54395)
  • D-CAP2 Control Mode
    • Fast Transient Response
    • No External Parts Required For Loop Compensation
    • Compatible with Ceramic Output Capacitors
  • Wide Input Voltage Range: 4.5V to 18V
  • Output Voltage Range: 0.76V to 7V
  • Highly Efficient Integrated FETs Optimized for Low Duty Cycle Applications
    • 90 mΩ (High Side) and 60mΩ (Low Side)
  • High Initial Reference Accuracy
  • Supports Constant 3A at Both Channels
  • Low-Side rDS(on) Loss-Less Current Sensing
Applications
  • Point-of-Load Regulation in Low Power Systems for Wide Range of Applications
    • Digital TV Power Supply
    • Networking Home Terminal
    • Digital Set Top Box (STB)
    • DVD Player/Recorder
    • Gaming Consoles and Other

Functional Block Diagram

Functional Block Diagram
  • Texas Instruments